ams OSRAM 2.85 V Blue LED 3030 Surface OSLON SSL 150 GD CS8PM1.14-UOVJ-W4-1

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$14.50

(exc. GST)

$15.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 55 unit(s) ready to ship from another location
  • Plus 355 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45$2.90$14.50-
50 - 145$2.84$14.202%
150 - 295$2.754$13.775%
300 - 595$2.686$13.437%
600 +$2.63$13.159%

*price indicative

Packaging Options:
RS Stock No.:
126-3167
Mfr. Part No.:
GD CS8PM1.14-UOVJ-W4-1
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

Blue

Product Type

LED

Maximum Forward Current

1A

Package Type

3030

Mount Type

Surface

Packaging

Tape & Reel

Forward Voltage

2.85V

Number of Pins

2

Viewing Angle

80 °

Lens Dimensions

3 x 3 x 2.21 mm

Lens Shape

Dome

Dominant Wavelength

451nm

Standards/Approvals

RoHS

Lens Colour

Clear

Series

OSLON SSL 150

Lens Finish

Clear

Automotive Standard

No

COO (Country of Origin):
MY

OSRAM OSLON SSL 80 Series LEDs - Single Colour


The OSLON SSL 80 series of high power LEDs from OSRAM Opto Semiconductors offers excellent optical and thermal performance with a focused radiation pattern (80°) optimised for use with lenses and reflectors; it can also be used for direct lighting without secondary optics. The OSLON SSL 80 series of SMT LEDs offers long lifetimes and high reliability. Ideal applications for the OSLON SSL 80 series are spotlights or residential retrofits and fixtures, accent lighting, decorative and entertainment lighting and marker lights (e.g. stairways or exits).

Features of the OSLON SSL 80 LEDs:

Variety of colours

1W high power LED

Compact and symmetrical 3x3mm package allows dense clustering for high-flux arrays

OSLON SSL 80 can be driven at up to 1000mA

Low thermal resistance of 7K/W ensures cool running

Part 866-1221 is designed for horticulture applications

Note

Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy