SAM Black, Red LED Cable 3154 3154-2

Subtotal (1 unit)*

$132.08

(exc. GST)

$145.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$132.08

*price indicative

RS Stock No.:
282-8348
Mfr. Part No.:
3154-2
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

LED Colour

Black, Red

Product Type

LED

Mount Type

Cable

Lens Shape

Dome

Standards/Approvals

EcoVadis, LRQA ISO 9001

Series

3154

Lens Colour

Red

RoHS Status: Exempt

COO (Country of Origin):
DE
The SAM LED for brake bleeder is a spare part for brake bleeder 3154.

14 g weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy