ams OSRAM 2.4 V Green LED 0603 Surface CHIP LED 0603 LG Q396-PS-35

This image is representative of the product range

Get a bulk buy discount

Add 4000 more to save 2%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$12.40

(exc. GST)

$13.60

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 100 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
100 - 3900$0.124$12.40-
4000 - 7900$0.121$12.102%
8000 +$0.119$11.904%

*price indicative

Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 4000)

$224.00

(exc. GST)

$246.40

(inc. GST)

RS Stock No.:
915-4709
Mfr. Part No.:
LG Q396-PS-35
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

Green

Product Type

LED

Maximum Forward Current

30mA

Package Type

0603

Packaging

8 mm Tape with 4000 pcs on Dia 180 mm Reel

Mount Type

Surface

Forward Voltage

2.4V

Number of Pins

2

Viewing Angle

150° (Horizontal), 120° (Vertical)

LED Luminosity

112 mcd

Lens Dimensions

1.7 x 0.9 x 0.4 mm

LED Luminous Flux

310 mlm

Lens Shape

Rectangular

Dominant Wavelength

573nm

Standards/Approvals

IEC 62471:2008, RoHS

Lens Colour

Clear

Series

CHIP LED 0603

Lens Finish

Diffused

Automotive Standard

No

COO (Country of Origin):
TW

OSRAM CHIPLED 0603 Series LEDs


The OSRAM CHIPLED 0603 series of LEDs, from OSRAM Opto Semiconductors, forms a part of the CHIPLED family. The CHIPLED 0402 come in the standard 0603 compact footprint. Ideal for applications that do not require a high powered LED, the CHIPLED 0603 can be used for various applications. These applications include; key/LCD-backlighting, eraser arrays, narrow distance displays or indicators for external modems.

Features of the CHIPLED 0603 LEDs:

Dimensions: 1.6 x 0.8 mm

Industry standard 0603 package

Flat (0.3 mm) packages available

Variety of colours

Note

Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy