ams OSRAM 2.4 V Green, Green LED 1608 Surface CHIP LED 0603 LG Q396-PS-35
- RS Stock No.:
- 170-9604
- Mfr. Part No.:
- LG Q396-PS-35
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-9604
- Mfr. Part No.:
- LG Q396-PS-35
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Green, Green | |
| Product Type | LED | |
| Package Type | 1608 | |
| Maximum Forward Current | 30mA | |
| Packaging | 8 mm Tape with 4000 pcs on Dia 180 mm Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.4V | |
| Number of Pins | 2 | |
| Viewing Angle | 120° (Vertical), 120 (Vertical) °, 150° (Horizontal), 150 (Horizontal) ° | |
| LED Luminous Flux | 310 mlm | |
| Lens Dimensions | 1.7 x 0.9 x 0.4 mm | |
| LED Luminosity | 112 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | IEC 62471:2008, RoHS | |
| Dominant Wavelength | 573nm | |
| Series | CHIP LED 0603 | |
| Lens Finish | Diffused, Diffused | |
| Lens Colour | Clear, Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Green, Green | ||
Product Type LED | ||
Package Type 1608 | ||
Maximum Forward Current 30mA | ||
Packaging 8 mm Tape with 4000 pcs on Dia 180 mm Reel | ||
Mount Type Surface | ||
Forward Voltage 2.4V | ||
Number of Pins 2 | ||
Viewing Angle 120° (Vertical), 120 (Vertical) °, 150° (Horizontal), 150 (Horizontal) ° | ||
LED Luminous Flux 310 mlm | ||
Lens Dimensions 1.7 x 0.9 x 0.4 mm | ||
LED Luminosity 112 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals IEC 62471:2008, RoHS | ||
Dominant Wavelength 573nm | ||
Series CHIP LED 0603 | ||
Lens Finish Diffused, Diffused | ||
Lens Colour Clear, Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
OSRAM CHIPLED 0603 Series LEDs
The OSRAM CHIPLED 0603 series of LEDs, from OSRAM Opto Semiconductors, forms a part of the CHIPLED family. The CHIPLED 0402 come in the standard 0603 compact footprint. Ideal for applications that do not require a high powered LED, the CHIPLED 0603 can be used for various applications. These applications include; key/LCD-backlighting, eraser arrays, narrow distance displays or indicators for external modems.
Features of the CHIPLED 0603 LEDs:
Dimensions: 1.6 x 0.8 mm
Industry standard 0603 package
Flat (0.3 mm) packages available
Variety of colours
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 2.4 V Green LED 0603 Surface Mount CHIP LED 0603 LG Q396-PS-35
- ams OSRAM 2.4 V Green LED 0603 Surface Mount LG Q976.01 LG Q976.01
- ams OSRAM 2.85 V Blue LED 1608 Surface Mount CHIP LED 0603 LB Q39G-N1OO-35-1
- ams OSRAM 3.1 V White LED 1608 Surface Mount CHIP LED 0603 LW Q38E-Q1OO-3K6L-1
- Lite-On 2.4 V Green LED 0603 Surface Mount Chip LED
- Lite-On 2.4 V Green LED 0603 Surface Mount Chip LED LTST-C190KGKT
- Lite-On 2.4 V Green LED 0603 Surface Mount Chip LED LTST-C191KGKT
- Lite-On 2.4 V Red LED 1608 Surface Mount Chip LED
