ams OSRAM 2.35 V Orange LED Surface LO T676 LO T676-S1T1-24
- RS Stock No.:
- 238-1486
- Mfr. Part No.:
- LO T676-S1T1-24
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 238-1486
- Mfr. Part No.:
- LO T676-S1T1-24
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Orange | |
| Product Type | LED | |
| Mount Type | Surface | |
| Forward Voltage | 2.35V | |
| Standards/Approvals | RoHS | |
| Series | LO T676 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Orange | ||
Product Type LED | ||
Mount Type Surface | ||
Forward Voltage 2.35V | ||
Standards/Approvals RoHS | ||
Series LO T676 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The OSRAM Opto Semiconductors TOPLED, SMT LED with integrated reflector, with our great experience in SMT LED we are able to offer a high quality product for all kind of applications. This led can be used in various applications such as cluster, button backlighting, interior illumination as well as in electronic equipment and white goods.
Package white PLCC-2 package, colourless clear resin
Chip technology InGaAlP
Typical radiation 120° (Lambertian emitter)
Colour orange
Corrosion robustness Class 3B
ESD 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM)
Related links
- ams OSRAM 2.35 V Orange LED Surface Mount LO T676 LO T676-S1T1-24
- ams OSRAM 2 V Orange LED PLCC 2 Surface Mount TOPLED
- ams OSRAM 2 V Orange LED PLCC 2 Surface Mount TOPLED LO T676-R1S2-24
- ams OSRAM 2.35 V Yellow Surface Mount PointLED LY P47F-U2AB-36-4A5B
- ams OSRAM 2.35 V Yellow Surface Mount PointLED LY P47F-U2AB-36-3B5A
- ams OSRAM 2.5 V Orange LED Surface Mount LO M67F
- ams OSRAM 2.5 V Orange LED Surface Mount LO M67F LO M67F-U2AB-24-1-20-R18-Z
- ams OSRAM 1.8 V Orange LED PLCC 2 Surface Mount TOPLED
