ams OSRAM Blue LED 0603 Surface LB Q99G.01 LB Q99G.01-P1R1-35-1
- RS Stock No.:
- 279-0653
- Mfr. Part No.:
- LB Q99G.01-P1R1-35-1
- Brand:
- ams OSRAM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$5.60
(exc. GST)
$6.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,125 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $0.224 | $5.60 |
| 50 - 75 | $0.219 | $5.48 |
| 100 - 475 | $0.102 | $2.55 |
| 500 - 1975 | $0.10 | $2.50 |
| 2000 + | $0.076 | $1.90 |
*price indicative
- RS Stock No.:
- 279-0653
- Mfr. Part No.:
- LB Q99G.01-P1R1-35-1
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Blue | |
| Product Type | LED | |
| Package Type | 0603 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| LED Luminous Flux | 0.428 lm | |
| Dominant Wavelength | 480nm | |
| Standards/Approvals | RoHS | |
| Series | LB Q99G.01 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Blue | ||
Product Type LED | ||
Package Type 0603 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
LED Luminous Flux 0.428 lm | ||
Dominant Wavelength 480nm | ||
Standards/Approvals RoHS | ||
Series LB Q99G.01 | ||
Automotive Standard No | ||
The ams OSRAM the chip led 0603 product of choice for status indication in electronics. The small package size allows Compact designs within 7-segment displays and simple backlighting applications in dashboards and switches. It used in appliances & tools, display backlighting, factory automation, home & building automation, projection & display, static signalling and transportation.
Clear epoxy
Chip technology InGaN on Sapphire
Typical radiation 150°
Corrosion Robustness Class 2B
Related links
- ams OSRAM Blue LED 0603 Surface LB Q99G.01 LB Q99G.01-P1R1-35-1
- ams OSRAM 3.1 V Blue LED 0603 Surface Mount CHIP LED 0603
- ams OSRAM 3.2 V Blue LED 0603 Surface Mount CHIP LED 0603
- ams OSRAM 3.1 V Blue LED 0603 Surface Mount CHIP LED 0603 LB Q39G-L2OO-35-1
- ams OSRAM 2.85 V Blue LED 0603 Surface Mount CHIP LED 0603 LB Q39G-N1OO-35-1
- ams OSRAM 3.2 V Blue LED 0603 Surface Mount CHIP LED 0603 LB Q39E-N1OO-35-1
- ams OSRAM 2.85 V Blue LED 1608 Surface Mount CHIP LED 0603 LB Q39G-N1OO-35-1
- ams OSRAM 3.1 V True Green LED 0603 Surface LT Q99G.01 LT Q99G.01-R2T1-25-1
