ams OSRAM 2.85 V Blue LED 0603 Surface CHIP LED 0603 LB Q39G-N1OO-35-1
- RS Stock No.:
- 697-3610
- Mfr. Part No.:
- LB Q39G-N1OO-35-1
- Brand:
- ams OSRAM
This image is representative of the product range
Add 1000 more to save $7.00
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$3.76
(exc. GST)
$4.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 130 left, ready to ship
- Plus 110 left, ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 990 | $0.376 | $3.76 | - |
| 1000 - 1990 | $0.369 | $3.69 | $7.00 |
| 2000 + | $0.362 | $3.62 | $28.00 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 4000)
$340.00
(exc. GST)
$374.00
(inc. GST)
- RS Stock No.:
- 697-3610
- Mfr. Part No.:
- LB Q39G-N1OO-35-1
- Brand:
- ams OSRAM
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Blue | |
| Product Type | LED | |
| Package Type | 0603 | |
| Maximum Forward Current | 15mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.85V | |
| Number of Pins | 2 | |
| Viewing Angle | 170 °, 130 | |
| LED Luminous Flux | 0.17 lm | |
| LED Luminosity | 46 mcd | |
| Lens Dimensions | 1.6 x 0.8 x 0.3 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 470nm | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | CHIP LED 0603 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Blue | ||
Product Type LED | ||
Package Type 0603 | ||
Maximum Forward Current 15mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.85V | ||
Number of Pins 2 | ||
Viewing Angle 170 °, 130 | ||
LED Luminous Flux 0.17 lm | ||
LED Luminosity 46 mcd | ||
Lens Dimensions 1.6 x 0.8 x 0.3 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 470nm | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series CHIP LED 0603 | ||
Automotive Standard No | ||
OSRAM CHIPLED 0603 Series LEDs
Note
Related links
- ams OSRAM 2.85 V Blue LED 1608 Surface Mount CHIP LED 0603 LB Q39G-N1OO-35-1
- ams OSRAM 3.1 V Blue LED 0603 Surface Mount CHIP LED 0603 LB Q39G-L2OO-35-1
- ams OSRAM 3.1 V Blue LED 0603 Surface Mount CHIP LED 0603
- ams OSRAM 3.2 V Blue LED 0603 Surface Mount CHIP LED 0603
- ams OSRAM 3.2 V Blue LED 0603 Surface Mount CHIP LED 0603 LB Q39E-N1OO-35-1
- ams OSRAM 2.85 V Blue LED 0402 Surface Mount CHIP LED 0402
- ams OSRAM 2.85 V Blue LED 0402 Surface Mount CHIP LED 0402 LB QH9G-N1OO-35-1
- ams OSRAM 2.85 V Green LED 0603 Surface Mount CHIP LED 0603

