ams OSRAM 3.1 V True Green LED 0603 Surface LT Q99G.01 LT Q99G.01-R2T1-25-1
- RS Stock No.:
- 279-0664
- Mfr. Part No.:
- LT Q99G.01-R2T1-25-1
- Brand:
- ams OSRAM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$380.00
(exc. GST)
$416.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | $0.095 | $380.00 |
| 8000 - 20000 | $0.072 | $288.00 |
| 24000 - 44000 | $0.067 | $268.00 |
| 48000 + | $0.062 | $248.00 |
*price indicative
- RS Stock No.:
- 279-0664
- Mfr. Part No.:
- LT Q99G.01-R2T1-25-1
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | True Green | |
| Maximum Forward Current | 20mA | |
| Package Type | 0603 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 3.1V | |
| Viewing Angle | 150 ° | |
| LED Luminous Flux | 1.16 lm | |
| Dominant Wavelength | 528nm | |
| Standards/Approvals | RoHS, ANSI/ESDA/JEDEC JS-001, (IEC 60068-2-43, IEC 60286-3, IEC 62471 | |
| Lens Colour | Colourless | |
| Series | LT Q99G.01 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour True Green | ||
Maximum Forward Current 20mA | ||
Package Type 0603 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 3.1V | ||
Viewing Angle 150 ° | ||
LED Luminous Flux 1.16 lm | ||
Dominant Wavelength 528nm | ||
Standards/Approvals RoHS, ANSI/ESDA/JEDEC JS-001, (IEC 60068-2-43, IEC 60286-3, IEC 62471 | ||
Lens Colour Colourless | ||
Series LT Q99G.01 | ||
Automotive Standard No | ||
The ams OSRAM the chip led 0603 product of choice for status indication in electronics. The small package size allows Compact designs within 7-segment displays and simple backlighting applications in dashboards and switches. It used in appliances & tools, display backlighting, factory automation, home & building automation, projection & display, static signalling and transportation.
Clear epoxy
Chip technology InGaN on Sapphire
Typical radiation 150°
Corrosion Robustness Class 2B
Related links
- ams OSRAM 3.1 V True Green LED 0603 Surface LT Q99G.01 LT Q99G.01-R2T1-25-1
- ams OSRAM 3.1 V White LED 0603 Surface LW Q98G.01 LW Q98G.01-R2T1-3K6L-1
- ams OSRAM 3.1 V Green LED Surface Mount LT PWSG LT PWSG-BACA-36-N626-F
- ams OSRAM 3.1 V Blue LED 0603 Surface Mount CHIP LED 0603
- ams OSRAM 3.1 V White LED 0603 Surface Mount CHIP LED 0603
- ams OSRAM 3.1 V White LED 0603 Surface Mount SmartLED
- ams OSRAM 3.1 V White LED 0603 Surface Mount SmartLED LWL283-Q1R2-3K8L-1
- ams OSRAM 3.1 V White LED 0603 Surface Mount CHIP LED 0603 LW Q38G-Q2OO-3K5L-1
