EAO 3.2 V White LED THT LED Through Hole 10-2603 10-2603.3178K
- RS Stock No.:
- 274-8320
- Distrelec Article No.:
- 304-07-620
- Mfr. Part No.:
- 10-2603.3178K
- Brand:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.85
(exc. GST)
$3.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 45 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $2.85 |
| 10 - 24 | $2.74 |
| 25 - 49 | $2.61 |
| 50 - 99 | $2.42 |
| 100 + | $2.33 |
*price indicative
- RS Stock No.:
- 274-8320
- Distrelec Article No.:
- 304-07-620
- Mfr. Part No.:
- 10-2603.3178K
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| LED Colour | White | |
| Product Type | LED | |
| Maximum Forward Current | 20mA | |
| Package Type | THT LED | |
| Mount Type | Through Hole | |
| Forward Voltage | 3.2V | |
| Number of Pins | 2 | |
| LED Luminosity | 4600 mcd | |
| Standards/Approvals | REACH, RoHS | |
| Series | 10-2603 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
LED Colour White | ||
Product Type LED | ||
Maximum Forward Current 20mA | ||
Package Type THT LED | ||
Mount Type Through Hole | ||
Forward Voltage 3.2V | ||
Number of Pins 2 | ||
LED Luminosity 4600 mcd | ||
Standards/Approvals REACH, RoHS | ||
Series 10-2603 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CH
The EAO single LED has illuminative colour of white with forward voltage of 3.2V.
Weight 0.001 kg
Luminous intensity 4600 mcd
Related links
- EAO 2 V Red LED THT LED Through Hole 10-2601 10-2601.3172K
- VCC 3.4 V Neutral White LED THT Through Hole VAOL VAOL-3MWY4
- SFH 4554-CWDW ams OSRAM SFH 4554 860 nm IR LED THT LED Through Hole package
- ams OSRAM SFH 4554 860 nm IR LED THT LED Through Hole package
- ROHM 3.2 V White LED Surface Mount
- Nichia 3.2 V White LED 5 mm Through Hole 510D
- ROHM 3.2 V White LED Surface Mount CSL1103WBCW1
- Nichia 3.2 V White LED 5 mm Through Hole 515D
