Nichia 3.2 V White LED 5 mm Through Hole 515D NSPW515DS
- RS Stock No.:
- 146-1319
- Mfr. Part No.:
- NSPW515DS
- Brand:
- Nichia
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$966.00
(exc. GST)
$1,063.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,000 unit(s) shipping from 01 October 2027
- Plus 1,000 unit(s) shipping from 06 October 2027
- Plus 2,000 unit(s) shipping from 13 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.966 | $966.00 | - |
| 2000 - 3000 | $0.942 | $942.00 | 2% |
| 4000 + | $0.928 | $928.00 | 3% |
*price indicative
- RS Stock No.:
- 146-1319
- Mfr. Part No.:
- NSPW515DS
- Brand:
- Nichia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichia | |
| LED Colour | White | |
| Product Type | LED | |
| Maximum Forward Current | 30mA | |
| Package Type | 5 mm | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Number of LEDs | 1 | |
| Maximum Power Dissipation | 105mW | |
| Forward Voltage | 3.2V | |
| Number of Pins | 2 | |
| Viewing Angle | 65 ° | |
| Lens Dimensions | 5 x 8.3 mm | |
| LED Luminosity | 2.3 cd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Series | 515D | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nichia | ||
LED Colour White | ||
Product Type LED | ||
Maximum Forward Current 30mA | ||
Package Type 5 mm | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Number of LEDs 1 | ||
Maximum Power Dissipation 105mW | ||
Forward Voltage 3.2V | ||
Number of Pins 2 | ||
Viewing Angle 65 ° | ||
Lens Dimensions 5 x 8.3 mm | ||
LED Luminosity 2.3 cd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Series 515D | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
Nichia 515A, 515B and 515D Series LEDs
The 515A, 515B and 515D series of LEDs, from Nichia, are a family of through hole devices. This range of LEDs are in 5mm round packages with cool white and warm white colour options. They have a clear, diffused lens type. Suitable applications for the 515x LEDs include; portable light equipment, decorative lighting and signage.
Features of the 515A, 515B and 515D LEDs:
Through-hole mounted
5mm (T-1 3/4) package
Clear diffused round lens
Visible Light LEDs, Nichia
Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.
Related links
- Nichia 3.2 V White LED 5 mm Through Hole 515D
- Nichia 3.2 V White LED 5 mm Through Hole 515D NSPW515DS
- Nichia 3.2 V Warm White LED 5 mm Through Hole 515D
- Nichia 3.2 V White LED 5 mm Through Hole 510D
- Nichia 3.2 V Warm White LED 5 mm Through Hole 515D NSPL515DS
- Nichia 3.2 V White LED 5 mm Through Hole 510D NSPW510DS
- Nichia 3.2 V White LED 5 mm (T-1 3/4) Through Hole 510D
- Nichia 3.2 V White LED 5 mm (T-1 3/4) Through Hole
