ROHM 3.2 V White LED Surface CSL1103WBCW1
- RS Stock No.:
- 267-2327
- Mfr. Part No.:
- CSL1103WBCW1
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$19.68
(exc. GST)
$21.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.787 | $19.68 | - |
| 50 - 75 | $0.772 | $19.30 | 1% |
| 100 - 225 | $0.513 | $12.83 | 34% |
| 250 - 975 | $0.503 | $12.58 | 36% |
| 1000 + | $0.406 | $10.15 | 48% |
*price indicative
- RS Stock No.:
- 267-2327
- Mfr. Part No.:
- CSL1103WBCW1
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | White | |
| Maximum Forward Current | 40mA | |
| Mount Type | Surface | |
| Forward Voltage | 3.2V | |
| Maximum Power Dissipation | 152mW | |
| LED Luminosity | 1500 mcd | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour White | ||
Maximum Forward Current 40mA | ||
Mount Type Surface | ||
Forward Voltage 3.2V | ||
Maximum Power Dissipation 152mW | ||
LED Luminosity 1500 mcd | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ROHM White surface mount chip LEDs with reflector featuring InGaN packed with resin containing phosphor.
Source of light for display unit
Related links
- ROHM 3.2 V White LED Surface Mount
- ROHM 3.2 V White LED Surface Mount CSL1103WBAW1
- ROHM 3.2 V White LED Surface Mount CSL1103WBBW1
- ROHM 3.2 V White LED Surface Mount CSL1103WBDW1
- ROHM 3.2 V White LED 0603 Surface Mount CSL11 CSL1102WBDW1
- ROHM 3.2 V White LED 0603 Surface Mount CSL11 CSL1102WBBW1
- ROHM 3.2 V White LED 0603 Surface Mount CSL11 CSL1102WBAW1
- ROHM 3.2 V White LED 0603 Surface Mount CSL11 CSL1102WBCW1
