SFH 4554-CWDW ams OSRAM SFH 4554 860 nm IR LED THT LED Through Hole package
- RS Stock No.:
- 262-3326
- Mfr. Part No.:
- SFH 4554-CWDW
- Brand:
- ams OSRAM
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$20.30
(exc. GST)
$22.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.812 | $20.30 | - |
| 50 - 75 | $0.796 | $19.90 | 1% |
| 100 - 225 | $0.532 | $13.30 | 34% |
| 250 - 475 | $0.521 | $13.03 | 35% |
| 500 + | $0.504 | $12.60 | 37% |
*price indicative
- RS Stock No.:
- 262-3326
- Mfr. Part No.:
- SFH 4554-CWDW
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Peak Wavelength | 860nm | |
| Product Type | IR LED | |
| Package Type | THT LED | |
| Radiant Flux | 75mW | |
| Radiant Intensity | 2250mW/sr | |
| Mount Type | Through Hole | |
| Angle of Half Intensity | 10° | |
| Number of LEDs | 1 | |
| Series | SFH 4554 | |
| LED Material | Epoxy | |
| Standards/Approvals | UL, ANSI/ESDA/JEDEC JS-001 (HBM, Class 2) | |
| Maximum Supply Voltage | 5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Peak Wavelength 860nm | ||
Product Type IR LED | ||
Package Type THT LED | ||
Radiant Flux 75mW | ||
Radiant Intensity 2250mW/sr | ||
Mount Type Through Hole | ||
Angle of Half Intensity 10° | ||
Number of LEDs 1 | ||
Series SFH 4554 | ||
LED Material Epoxy | ||
Standards/Approvals UL, ANSI/ESDA/JEDEC JS-001 (HBM, Class 2) | ||
Maximum Supply Voltage 5V | ||
Automotive Standard No | ||
The ams OSRAM infrared emitter has a wavelength of 850 nm & narrow half angle (± 10°). Its maximum power consumption is 200 mW.
Its package is black epoxy
Short switching times
UL version E9548 available (details & test conditions on request)
Related links
- ams OSRAM SFH 4554 860 nm IR LED THT LED Through Hole package
- SFH 4554 ams OSRAM SFH 4554 860 nm IR LED 5 mm (T-1 3/4) Through Hole package
- ams OSRAM SFH 4554 860 nm IR LED 5 mm (T-1 3/4) Through Hole package
- SFH 4555-CWDW ams OSRAM SFH 4555 860 nm IR LED 5 mm (T-1 3/4) Through Hole package
- ams OSRAM SFH 4350 860 nm IR LED 3 mm (T-1) Through Hole package
- SFH 4651 ams OSRAM SFH 4651 860 nm IR LED MIDLED Surface Mount package
- SFH 4558 ams OSRAM SFH 4558 860 nm IR LED SMR Surface Mount package
- SFH 4250B ams OSRAM SFH 4240B 860 nm IR LED Clear Epoxy Surface Mount package
