ROHM 2.1 V Orange LED Surface CSL0902DT1C
- RS Stock No.:
- 267-2298
- Mfr. Part No.:
- CSL0902DT1C
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 267-2298
- Mfr. Part No.:
- CSL0902DT1C
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | Orange | |
| Maximum Forward Current | 35mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 87mW | |
| Forward Voltage | 2.1V | |
| Lens Shape | Dome | |
| Standards/Approvals | No | |
| Dominant Wavelength | 605nm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour Orange | ||
Maximum Forward Current 35mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 87mW | ||
Forward Voltage 2.1V | ||
Lens Shape Dome | ||
Standards/Approvals No | ||
Dominant Wavelength 605nm | ||
Automotive Standard No | ||
The ROHM CSL0902DT(C) is a Orange surface mount LED with a lens. AlGaInP is used as the light emitting material and it is packaged in a colourless transparent resin. Ideal as a light source for display units.
Featuring with lens AlGaInP
Source of light for display unit
Related links
- ROHM 2.1 V Orange LED Surface Mount CSL0902DT1C
- ROHM 2.1 V Orange LED Surface Mount
- ROHM 2.1 V Orange LED Surface Mount CSL0903DT1C
- ROHM 2.1 V Orange LED Surface Mount CSL0902DT1
- ROHM 2.1 V Orange LED Surface Mount CSL0903DT1
- ROHM 2.1 V Orange LED 0603 Surface Mount CSL0901x(C)
- ROHM 2.1 V Orange LED 0603 Surface Mount CSL0901x(C) CSL0901DT1C
- ROHM 2.1 V Orange LED SLD430 PCB SLI-430 SLI-430DU3F
