ROHM 2.1 V Orange LED Surface CSL0903DT1
- RS Stock No.:
- 267-2310
- Mfr. Part No.:
- CSL0903DT1
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$14.42
(exc. GST)
$15.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $0.577 | $14.43 |
| 50 - 75 | $0.566 | $14.15 |
| 100 - 225 | $0.382 | $9.55 |
| 250 - 975 | $0.375 | $9.38 |
| 1000 + | $0.333 | $8.33 |
*price indicative
- RS Stock No.:
- 267-2310
- Mfr. Part No.:
- CSL0903DT1
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | Orange | |
| Product Type | LED | |
| Maximum Forward Current | 35mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 87mW | |
| Forward Voltage | 2.1V | |
| Lens Shape | Dome | |
| Dominant Wavelength | 605nm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour Orange | ||
Product Type LED | ||
Maximum Forward Current 35mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 87mW | ||
Forward Voltage 2.1V | ||
Lens Shape Dome | ||
Dominant Wavelength 605nm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ROHM CSL0903DT is a Orange surface mount LED with a lens. AlGaInP is used as the light emitting material and it is packaged in a colourless transparent resin. Ideal as a light source for display units.
Featuring with lens AlGaInP
Source of light for display unit
Related links
- ROHM 2.1 V Orange LED Surface Mount
- ROHM 2.1 V Orange LED Surface Mount CSL0903DT1C
- ROHM 2.1 V Orange LED Surface Mount CSL0902DT1C
- ROHM 2.1 V Orange LED Surface Mount CSL0902DT1
- ROHM 2.1 V Orange LED 0603 Surface Mount CSL0901x(C)
- ROHM 2.1 V Orange LED 0603 Surface Mount CSL0901x(C) CSL0901DT1C
- ROHM 2.1 V Orange LED SLD430 PCB SLI-430 SLI-430DU3F
- ROHM 1.8 V Orange LED Surface Mount
