ROHM 2.1 V Orange LED SLD430 PCB SLI-430 SLI-430DU3F
- RS Stock No.:
- 161-2794
- Mfr. Part No.:
- SLI-430DU3F
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-2794
- Mfr. Part No.:
- SLI-430DU3F
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | Orange | |
| Package Type | SLD430 | |
| Maximum Forward Current | 20mA | |
| Mount Type | PCB | |
| Packaging | Bulk | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 2.1V | |
| Number of Pins | 2 | |
| Viewing Angle | 140 ° | |
| Lens Dimensions | 4.25 x 3 x 5 mm | |
| LED Luminosity | 470 mcd | |
| Lens Shape | Oval | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 610nm | |
| Series | SLI-430 | |
| Lens Colour | Orange | |
| Lens Finish | Diffused | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour Orange | ||
Package Type SLD430 | ||
Maximum Forward Current 20mA | ||
Mount Type PCB | ||
Packaging Bulk | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 2.1V | ||
Number of Pins 2 | ||
Viewing Angle 140 ° | ||
Lens Dimensions 4.25 x 3 x 5 mm | ||
LED Luminosity 470 mcd | ||
Lens Shape Oval | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 610nm | ||
Series SLI-430 | ||
Lens Colour Orange | ||
Lens Finish Diffused | ||
- COO (Country of Origin):
- JP
ROHM's lamp LED lineup covers various types including high-brightness/high-reliability LED lamps suitable outdoor displays.
Oval φ4 LED lamp
Applications:Coin Processing Machines
Portable Data Terminal
Digital Multimeter: Handy Type
PLC (Programmable Logic Controller)
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Smart Meter
Embedded PC
X-ray Inspection Machine for Security
Surveillance Camera
Intercom / Baby Monitor
Surveillance Camera for Network
Fingerprint Authentication Device
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Display for EMS
Digital Multimeter: Bench Type
Solar Power Inverters
Related links
- ROHM 2.1 V Green LED SLD430 Through Hole SLI-430 SLI-430MG3F
- ROHM 2 V Red LED SLD430 Through Hole SLI-430 SLI-430U2R3F
- ROHM 2.1 V Orange LED Surface Mount
- ROHM 2.1 V Orange LED Surface Mount CSL0902DT1C
- ROHM 2.1 V Orange LED Surface Mount CSL0903DT1C
- ROHM 2.1 V Orange LED 0603 Surface Mount CSL0901x(C)
- ROHM 2.1 V Orange LED Surface Mount CSL0903DT1
- ROHM 2.1 V Orange LED Surface Mount CSL0902DT1
