ROHM 2 V Red LED SML-D12 Surface EXCELED SML-D12L8WT86
- RS Stock No.:
- 265-5431
- Mfr. Part No.:
- SML-D12L8WT86
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$15.60
(exc. GST)
$17.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 100 | $0.156 | $15.60 | - |
| 200 - 200 | $0.153 | $15.30 | 1% |
| 300 - 400 | $0.15 | $15.00 | 3% |
| 500 - 900 | $0.144 | $14.40 | 7% |
| 1000 + | $0.141 | $14.10 | 9% |
*price indicative
- RS Stock No.:
- 265-5431
- Mfr. Part No.:
- SML-D12L8WT86
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | Red | |
| Product Type | LED | |
| Package Type | SML-D12 | |
| Maximum Forward Current | 20mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 50mW | |
| Forward Voltage | 2V | |
| Lens Shape | Square | |
| Dominant Wavelength | 635nm | |
| Standards/Approvals | No | |
| Series | EXCELED | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour Red | ||
Product Type LED | ||
Package Type SML-D12 | ||
Maximum Forward Current 20mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 50mW | ||
Forward Voltage 2V | ||
Lens Shape Square | ||
Dominant Wavelength 635nm | ||
Standards/Approvals No | ||
Series EXCELED | ||
Automotive Standard No | ||
The ROHM LEDs chip line-up consists of a standard type of top-view type, side-view type having an reverse-mounting type with a following applications of home appliance, industrial equipment, healthcare, etc.
Source of light for display unit
It can be used for home appliance, industrial equipment, healthcare, amusement, pc, data storage
Related links
- ROHM 2 V Red LED SML-D12 Surface Mount EXCELED
- ROHM 2 V Yellow LED SML-D12 Surface Mount SML-D12W8WT86A
- ROHM 3.3 V Blue LED SML-D12 Surface Mount SML SMLD12BN1WT86C
- ROHM 3.5 V Green LED SML-D12 Surface Mount SML SMLD12EN1WT86C
- ROHM 2 V Red LED SML-D13 Surface Mount SML-D13UWT86A
- ROHM 2 V Red LED 0402 Surface Mount SML
- ROHM 2 V Red LED 0603 Surface Mount SML
- ROHM 2 V Red LED 0603 Surface Mount SML SML-310VTT86
