ROHM 2 V Yellow LED SML-D12 Surface SML-D12W8WT86A
- RS Stock No.:
- 161-2782
- Mfr. Part No.:
- SML-D12W8WT86A
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$19.10
(exc. GST)
$21.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 700 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 700 | $0.382 | $19.10 |
| 750 - 1450 | $0.372 | $18.60 |
| 1500 + | $0.366 | $18.30 |
*price indicative
- RS Stock No.:
- 161-2782
- Mfr. Part No.:
- SML-D12W8WT86A
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | Yellow | |
| Maximum Forward Current | 2mA | |
| Package Type | SML-D12 | |
| Mount Type | Surface | |
| Packaging | Taping | |
| Maximum Power Dissipation | 52mW | |
| Forward Voltage | 2V | |
| Number of Pins | 2 | |
| Viewing Angle | 160 ° | |
| LED Luminosity | 7.1 mcd | |
| Lens Dimensions | 1.6 x 0.8 x 0.55 mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 589nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Milky White | |
| Lens Colour | White | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour Yellow | ||
Maximum Forward Current 2mA | ||
Package Type SML-D12 | ||
Mount Type Surface | ||
Packaging Taping | ||
Maximum Power Dissipation 52mW | ||
Forward Voltage 2V | ||
Number of Pins 2 | ||
Viewing Angle 160 ° | ||
LED Luminosity 7.1 mcd | ||
Lens Dimensions 1.6 x 0.8 x 0.55 mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 589nm | ||
Standards/Approvals RoHS | ||
Lens Finish Milky White | ||
Lens Colour White | ||
- COO (Country of Origin):
- JP
SML-D12W8W is Mini-mold Chip LED. Original device technology enables high brightness and high reliability.
EXCELED™ Series
0603(1608mm) size
Thin package type chip LED
Applications:Portable Data Terminal
Coin Processing Machines
Digital Multimeter: Handy Type
PLC (Programmable Logic Controller)
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Embedded PC
Smart Meter
X-ray Inspection Machine for Security
Surveillance Camera
Intercom / Baby Monitor
Surveillance Camera for Network
Machine Vision Camera for Industrial
Fingerprint Authentication Device
GFCI(Ground Fault Circuit Interrupter)
Display for EMS
Digital Multimeter: Bench Type
Solar Power Inverters
Related links
- ROHM 2 V Red LED SML-D12 Surface Mount EXCELED
- ROHM 2 V Red LED SML-D12 Surface Mount EXCELED SML-D12L8WT86
- ROHM 3.3 V Blue LED SML-D12 Surface Mount SML SMLD12BN1WT86C
- ROHM 3.5 V Green LED SML-D12 Surface Mount SML SMLD12EN1WT86C
- ROHM2.2 V Yellow LED SML-D12 SMD, SML-D12Y3WT86
- ROHM 2 V Yellow LED 1608 Surface Mount SML
- ROHM 2 V Yellow LED 0605 Surface Mount SML SML-A12MTT86
- ROHM 2 V Yellow LED 1608 Surface Mount SML SML-D12W8WT86C
