ROHM 2 V Red LED 0402 Surface SML SML-P12UTT86
- RS Stock No.:
- 169-0519
- Mfr. Part No.:
- SML-P12UTT86
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$1,245.00
(exc. GST)
$1,370.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 20000 | $0.249 | $1,245.00 |
| 25000 + | $0.225 | $1,125.00 |
*price indicative
- RS Stock No.:
- 169-0519
- Mfr. Part No.:
- SML-P12UTT86
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | Red | |
| Product Type | LED | |
| Package Type | 0402 | |
| Maximum Forward Current | 20mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2V | |
| Maximum Power Dissipation | 50mW | |
| Number of Pins | 2 | |
| Lens Dimensions | 1 x 0.6 x 0.2 mm | |
| LED Luminosity | 85 mcd | |
| Lens Shape | Square | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 620nm | |
| Series | SML | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour Red | ||
Product Type LED | ||
Package Type 0402 | ||
Maximum Forward Current 20mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2V | ||
Maximum Power Dissipation 50mW | ||
Number of Pins 2 | ||
Lens Dimensions 1 x 0.6 x 0.2 mm | ||
LED Luminosity 85 mcd | ||
Lens Shape Square | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 620nm | ||
Series SML | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Rohm PicoLED Chip LED
The SML-P12 Series PICOLED series are square with Flat Top 0402 Package Chip LEDs, from ROHM Semiconductor. The Compact SML-P12 LEDs have original device technology enabling high brightness and high reliability. The SML-P12 PICOLEDs also offer low power consumption.
Visible Light LEDs, ROHM Semiconductor
Related links
- ROHM 2 V Red LED 0402 Surface Mount SML SML-P12UTT86
- ROHM 2 V Red LED 0402 Surface Mount SML SML-P12UTT86R
- ROHM 2 V Red LED 0402 Surface Mount SML-P12U2TT86R
- ROHM 2 V Red LED 1613 Surface Mount SML
- ROHM 2 V Red LED 2012 Surface Mount SML
- ROHM 2 V Red LED 0603 Surface Mount SML
- ROHM 2 V Red LED 1208 Surface Mount SML
- ROHM 1.8 V Red LED 0402 Surface Mount SML SML-P11UTT86R
