ROHM 2 V Red LED SML-D13 Surface SML-D13UWT86A
- RS Stock No.:
- 161-2740
- Mfr. Part No.:
- SML-D13UWT86A
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$24.10
(exc. GST)
$26.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 50 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | $0.482 | $24.10 | - |
| 100 - 200 | $0.468 | $23.40 | 2% |
| 250 - 450 | $0.454 | $22.70 | 5% |
| 500 - 2450 | $0.44 | $22.00 | 8% |
| 2500 + | $0.427 | $21.35 | 11% |
*price indicative
- RS Stock No.:
- 161-2740
- Mfr. Part No.:
- SML-D13UWT86A
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | Red | |
| Package Type | SML-D13 | |
| Maximum Forward Current | 20mA | |
| Packaging | Taping | |
| Mount Type | Surface | |
| Forward Voltage | 2V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 2 | |
| Viewing Angle | 160 ° | |
| LED Luminosity | 85 mcd | |
| Lens Dimensions | 1.6 x 0.8 x 0.55 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 624nm | |
| Lens Colour | White | |
| Lens Finish | Milky White | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour Red | ||
Package Type SML-D13 | ||
Maximum Forward Current 20mA | ||
Packaging Taping | ||
Mount Type Surface | ||
Forward Voltage 2V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 2 | ||
Viewing Angle 160 ° | ||
LED Luminosity 85 mcd | ||
Lens Dimensions 1.6 x 0.8 x 0.55 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 624nm | ||
Lens Colour White | ||
Lens Finish Milky White | ||
- COO (Country of Origin):
- JP
ROHM's chip LED lineup consists of standard type,top-view type, side-view type and reverse-mount type.
0603(1608mm) size
surface mount chip LED
Applications:Coin Processing Machines
Air-conditioner
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Portable Data Terminal
PLC (Programmable Logic Controller)
POS (Point Of Sales System)
Smart Meter
Embedded PC
Surveillance Camera
X-ray Inspection Machine for Security
Intercom / Baby Monitor
Fingerprint Authentication Device
Related links
- ROHM 2.1 V Yellow LED SML-D13 Surface Mount SML-D13MWT86A
- ROHM 2 V Red LED 0603 Surface Mount SML
- ROHM 2 V Red LED 0402 Surface Mount SML
- ROHM 2 V Red LED 0603 Surface Mount SML SML-310VTT86
- ROHM 2 V Red LED SML-D12 Surface Mount EXCELED
- ROHM 2 V Red LED SML-D12 Surface Mount EXCELED SML-D12L8WT86
- ROHM 2 V Red LED 1613 Surface Mount SML
- ROHM 2 V Red LED 2012 Surface Mount SML
