LZ1-00R402-0000 ams OSRAM LZ1-00R402 875 nm IR LED Ceramic package Through Hole package
- RS Stock No.:
- 262-3300
- Mfr. Part No.:
- LZ1-00R402-0000
- Brand:
- ams OSRAM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$2,041.50
(exc. GST)
$2,245.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | $4.083 | $2,041.50 |
| 1000 + | $3.97 | $1,985.00 |
*price indicative
- RS Stock No.:
- 262-3300
- Mfr. Part No.:
- LZ1-00R402-0000
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Peak Wavelength | 875nm | |
| Product Type | IR LED | |
| Package Type | Ceramic package | |
| Radiant Flux | 930mW | |
| Packaging | Tape & Reel | |
| Mount Type | Through Hole | |
| Number of LEDs | 1 | |
| Number of Pins | 5 | |
| Series | LZ1-00R402 | |
| LED Material | Iridium | |
| Standards/Approvals | IEC 62471:2006, JEDEC J-STD-020E, JEDEC 46C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Peak Wavelength 875nm | ||
Product Type IR LED | ||
Package Type Ceramic package | ||
Radiant Flux 930mW | ||
Packaging Tape & Reel | ||
Mount Type Through Hole | ||
Number of LEDs 1 | ||
Number of Pins 5 | ||
Series LZ1-00R402 | ||
LED Material Iridium | ||
Standards/Approvals IEC 62471:2006, JEDEC J-STD-020E, JEDEC 46C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The ams OSRAM LED ENGIN LuxiGen infrared LED emitter have a wavelength 850 nm. These LED emitters are suitable for access control & security, appliances & tools, factory automation, robotics applications.
Its package is ceramic package with integrated glass lens
Chip technology is Thin film
Radiation is typically 90°
Related links
- LZ1-00R402-0000 ams OSRAM LZ1-00R402 875 nm IR LED Ceramic package Through Hole package
- ams OSRAM 850 nm IR LED Ceramic package Through Hole package
- ams OSRAM 850 nm IR LED PCB Through Hole package
- LZ1-00R602-0000 ams OSRAM 850 nm IR LED Ceramic package Through Hole package
- ams OSRAM 940 nm IR LED Ceramic package Through Hole package
- ams OSRAM LZ1 Series 1-LEDs UV LED 367 nm 1430 mW 75 °, 5-Pin Surface package
- LZ1-00R702-0000 ams OSRAM 940 nm IR LED Ceramic package Through Hole package
- LZ1-00UVH0-0000 ams OSRAM LZ1 Series 1-LEDs UV LED 367 nm 1430 mW 75 °, 5-Pin Surface package
