Vishay 3.6 V White LED 5 mm Through Hole VLHW5100 VLHW5100

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$5.95

(exc. GST)

$6.54

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 70 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
10 - 40$0.595$5.95-
50 - 90$0.567$5.674%
100 - 240$0.509$5.0914%
250 - 490$0.435$4.3526%
500 +$0.348$3.4841%

*price indicative

Packaging Options:
RS Stock No.:
257-6916
Mfr. Part No.:
VLHW5100
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

LED

LED Colour

White

Package Type

5 mm

Maximum Forward Current

30mA

Mount Type

Through Hole

Number of LEDs

1

Forward Voltage

3.6V

Maximum Power Dissipation

100mW

Number of Pins

2

Viewing Angle

10 °

Lens Dimensions

5 mm

LED Luminosity

5600 mcd

Standards/Approvals

No

Lens Colour

White

Series

VLHW5100

Automotive Standard

No

The Vishay Ultrabright white LED is a clear, non-diffused 5 mm LED for high end applications where supreme luminous intensity required. These lamps with clear untinted plastic case utilize the highly developed ultrabright InGaN technologies. The lens and the viewing angle is optimized to achieve best performance of light output and visibility.

Untinted non-diffused lens

Utilizing ultrabright InGaN technology

High luminous intensity

Luminous intensity and color categorized for each packing unit

Circuit protection by Zener diode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy