Get a bulk buy discount
Add 500 more to save $5.50
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$10.65
(exc. GST)
$11.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18,050 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | $0.213 | $10.65 | - |
| 500 - 950 | $0.202 | $10.10 | $5.50 |
| 1000 - 2450 | $0.188 | $9.40 | $25.00 |
| 2500 - 4950 | $0.172 | $8.60 | $102.50 |
| 5000 + | $0.166 | $8.30 | $235.00 |
*price indicative
- RS Stock No.:
- 280-126
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| LED Colour | White | |
| Product Type | LED | |
| Maximum Forward Current | 100mA | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.4V | |
| Maximum Power Dissipation | 85mW | |
| Viewing Angle | 45 ° | |
| Lens Dimensions | 3 mm (Round with flange) | |
| Colour Rendering Index CRI | 80% | |
| LED Luminous Flux | 3800 → 5000 mcd | |
| Lens Shape | Round | |
| Standards/Approvals | REACH, RoHS | |
| Lens Colour | White | |
| Colour Temperature | 5500K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
LED Colour White | ||
Product Type LED | ||
Maximum Forward Current 100mA | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 3.4V | ||
Maximum Power Dissipation 85mW | ||
Viewing Angle 45 ° | ||
Lens Dimensions 3 mm (Round with flange) | ||
Colour Rendering Index CRI 80% | ||
LED Luminous Flux 3800 → 5000 mcd | ||
Lens Shape Round | ||
Standards/Approvals REACH, RoHS | ||
Lens Colour White | ||
Colour Temperature 5500K | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The RS Pro LED with white diffused, round flange type design offers low power consumption, high efficiency, and is RoHS & REACH compliant. It is reliable and robust, providing excellent performance in bright ambient light. Ideal for applications such as backlighting, mark lights, circuit boards, optical indicators, and home appliances.
Low power consumption
General purpose leads
Reliable and robust
Compliance with EU REACH
RoHS compliant version
Related links
- RS PRO 3.4 V White LED Surface Mount
- RS PRO 3.4 V White LED 5 mm Through Hole
- Lite-On 3.4 V White LED Surface Mount LTW-270TLA
- Lumileds 3.4 V White LED 3535 Surface Mount LUXEON 3535L
- Lumileds 3.4 V White LED 3535 Surface Mount LUXEON 3535L MXA8-PW30-0000
- Lumileds 3.4 V White LED 3535 Surface Mount LUXEON 3535L MXA8-PW50-0000
- Lumileds 3.4 V White LED 3535 Surface Mount LUXEON 3535L MXA8-PW22-0000
- Lumileds 3.4 V White LED 3535 Surface Mount LUXEON 3535L MXA8-PW30-S001
