Wurth Elektronik 3.4 V Blue LED Chip LED Surface 150060BS75003
- RS Stock No.:
- 240-7008
- Distrelec Article No.:
- 304-40-918
- Mfr. Part No.:
- 150060BS75003
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$12.45
(exc. GST)
$13.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6,925 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $0.498 | $12.45 |
| 50 - 75 | $0.486 | $12.15 |
| 100 - 475 | $0.474 | $11.85 |
| 500 - 1975 | $0.463 | $11.58 |
| 2000 + | $0.452 | $11.30 |
*price indicative
- RS Stock No.:
- 240-7008
- Distrelec Article No.:
- 304-40-918
- Mfr. Part No.:
- 150060BS75003
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LED | |
| LED Colour | Blue | |
| Package Type | Chip LED | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 102mW | |
| Forward Voltage | 3.4V | |
| Viewing Angle | 140 ° | |
| LED Luminosity | 350 mcd | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 470nm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LED | ||
LED Colour Blue | ||
Package Type Chip LED | ||
Mount Type Surface | ||
Maximum Power Dissipation 102mW | ||
Forward Voltage 3.4V | ||
Viewing Angle 140 ° | ||
LED Luminosity 350 mcd | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 470nm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMT Mono-color Chip LED Waterclear using InGaN chip technology with an operating temperature -40°C up to +100 °C. This optoelectronic component is designed and manufactured for use in general electronic equipment. Applications: Backlight for mobile and portable device keypads, Indoor and outdoor message boardsFlat backlight for LCDs, switches and symbols, Pedestrian mark, Indoor displays.
Low energy consumption
High reliability
Low current requirement
Fast switching
No UV/IR radiation
Top view LED
Wide viewing angle
Heat dissipation
Related links
- Wurth Elektronik 3.4 V Blue LED Chip LED Surface Mount
- Wurth Elektronik 3.4 V Green LED Chip LED Surface Mount
- Wurth Elektronik 3.4 V Green LED Chip LED Surface Mount 150060GS75003
- Wurth Elektronik 3.4 V Blue LED 3210 Surface Mount WL-SMSW
- Wurth Elektronik 3.4 V Blue LED 3210 Surface Mount WL-SMSW 155124BS73200
- Wurth Elektronik 3.4 V Blue LED 2214 Surface Mount WL-SMTW 150224BS73100
- Wurth Elektronik 3.4 V Blue LED 2214 Surface Mount WL-SMTW
- Wurth Elektronik 3.4 V Blue LED 5 mm (T-1 3/4) Through Hole WL-TMRC
