Wurth Elektronik 3.4 V Green LED Chip LED Surface 150060GS75003
- RS Stock No.:
- 240-7011
- Distrelec Article No.:
- 304-40-919
- Mfr. Part No.:
- 150060GS75003
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$12.45
(exc. GST)
$13.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.498 | $12.45 | - |
| 50 - 75 | $0.486 | $12.15 | 2% |
| 100 - 475 | $0.474 | $11.85 | 4% |
| 500 - 1975 | $0.462 | $11.55 | 7% |
| 2000 + | $0.45 | $11.25 | 9% |
*price indicative
- RS Stock No.:
- 240-7011
- Distrelec Article No.:
- 304-40-919
- Mfr. Part No.:
- 150060GS75003
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| LED Colour | Green | |
| Product Type | LED | |
| Package Type | Chip LED | |
| Mount Type | Surface | |
| Forward Voltage | 3.4V | |
| Maximum Power Dissipation | 102mW | |
| Viewing Angle | 140 ° | |
| LED Luminosity | 1600 mcd | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 525nm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
LED Colour Green | ||
Product Type LED | ||
Package Type Chip LED | ||
Mount Type Surface | ||
Forward Voltage 3.4V | ||
Maximum Power Dissipation 102mW | ||
Viewing Angle 140 ° | ||
LED Luminosity 1600 mcd | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 525nm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMT Mono-color Chip LED Waterclear using InGaN chip technology with an operating temperature -40°C up to +100 °C. This optoelectronic component is designed and manufactured for use in general electronic equipment. Applications: Backlight for mobile and portable device keypads, Indoor and outdoor message boardsFlat backlight for LCDs, switches and symbols, Pedestrian mark, Indoor displays.
Low energy consumption
High reliability
Low current requirement
Fast switching
No UV/IR radiation
Top view LED
Wide viewing angle
Heat dissipation
Related links
- Wurth Elektronik 3.4 V Green LED Chip LED Surface Mount
- Wurth Elektronik 3.4 V Blue LED Chip LED Surface Mount
- Wurth Elektronik 3.4 V Blue LED Chip LED Surface Mount 150060BS75003
- Wurth Elektronik 2.4 V Green LED Chip LED Surface Mount
- Wurth Elektronik 2.4 V Green LED Chip LED Surface Mount 150060VS75003
- Wurth Elektronik 3.4 V Green LED 2214 Surface Mount WL-SMTW
- Wurth Elektronik 3.4 V Green LED 2214 Surface Mount WL-SMTW 150224GS73100
- Broadcom 3.4 V Green LED 3216 Surface Mount Chip LED HSMQ-C150
