Wurth Elektronik 3.4 V Blue LED 5 mm (T-1 3/4) Through Hole WL-TMRC 151051BS04000
- RS Stock No.:
- 146-0102
- Mfr. Part No.:
- 151051BS04000
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 250 units)*
$71.25
(exc. GST)
$78.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 250 unit(s) ready to ship from another location
- Plus 2,250 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 250 - 250 | $0.285 | $71.25 | - |
| 500 - 750 | $0.278 | $69.50 | 2% |
| 1000 + | $0.274 | $68.50 | 3% |
*price indicative
- RS Stock No.:
- 146-0102
- Mfr. Part No.:
- 151051BS04000
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| LED Colour | Blue | |
| Product Type | LED | |
| Maximum Forward Current | 30mA | |
| Package Type | 5 mm (T-1 3/4) | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Forward Voltage | 3.4V | |
| Maximum Power Dissipation | 90mW | |
| Number of Pins | 2 | |
| Viewing Angle | 40 ° | |
| Lens Dimensions | 4.9 (Dia.) x 8.7 mm | |
| LED Luminosity | 500 mcd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 470nm | |
| Lens Colour | Blue | |
| Lens Finish | Diffused | |
| Series | WL-TMRC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
LED Colour Blue | ||
Product Type LED | ||
Maximum Forward Current 30mA | ||
Package Type 5 mm (T-1 3/4) | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Forward Voltage 3.4V | ||
Maximum Power Dissipation 90mW | ||
Number of Pins 2 | ||
Viewing Angle 40 ° | ||
Lens Dimensions 4.9 (Dia.) x 8.7 mm | ||
LED Luminosity 500 mcd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 470nm | ||
Lens Colour Blue | ||
Lens Finish Diffused | ||
Series WL-TMRC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
WL-TMRC THT Round LEDs - 5 mm
WL-TMRC THT series 5mm through-hole round LEDs with diffuse tinted encapsulation. These LEDs feature very high luminous efficacy and high reliability with a long operating life. They have standard 2.54mm (0.1in) pitch leads which incorporate PCB stand-offs to facilitate easier installation and assembly. These LEDs produce no UV or IR radiation and are suitable for a wide variety of applications where through-hole devices are required.
Visible Light LEDs, Wurth
A wide range of visible light LEDs from Würth Elektronik available in both SMT and through-hole packages. Both water-clear and diffused types are available and all devices feature high luminous efficacy with low energy consumption. The LEDs are suitable for a very wide range of applications which include backlighting for LCDs, indicator and switch illumination, indoor and outdoor message displays, industrial control system and traffic signals, marker lights, directional indicators and decorative lighting.
Related links
- Wurth Elektronik 3.4 V Blue LED 5 mm (T-1 3/4) Through Hole WL-TMRC 151051BS04000
- Wurth Elektronik 3.4 V Blue LED 3210 Surface Mount WL-SMSW
- Wurth Elektronik 3.4 V Blue LED 3210 Surface Mount WL-SMSW 155124BS73200
- Wurth Elektronik 3.4 V Blue LED 2214 Surface Mount WL-SMTW
- Wurth Elektronik 3.4 V Blue LED 2214 Surface Mount WL-SMTW 150224BS73100
- Wurth Elektronik 3.4 V Blue LED Chip LED Surface Mount
- Wurth Elektronik 3.4 V Blue LED Chip LED Surface Mount 150060BS75003
- Wurth Elektronik 2.4 V Yellow LED 5 mm (T-1 3/4) Through Hole WL-TMRC
