Kingbright 4.1 V Green, Red LED Surface Mount Surface KPHB-1608ZGSURKC-GX KPHB-1608ZGSURKC-GX
- RS Stock No.:
- 236-4448
- Mfr. Part No.:
- KPHB-1608ZGSURKC-GX
- Brand:
- Kingbright
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$15.48
(exc. GST)
$17.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,520 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | $1.548 | $15.48 |
| 100 - 240 | $1.521 | $15.21 |
| 250 - 490 | $1.493 | $14.93 |
| 500 - 990 | $1.467 | $14.67 |
| 1000 + | $1.44 | $14.40 |
*price indicative
- RS Stock No.:
- 236-4448
- Mfr. Part No.:
- KPHB-1608ZGSURKC-GX
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Green, Red | |
| Product Type | LED | |
| Package Type | Surface Mount | |
| Maximum Forward Current | 25A | |
| Mount Type | Surface | |
| Number of LEDs | 2 | |
| Maximum Power Dissipation | 102.5mW | |
| Forward Voltage | 4.1V | |
| Viewing Angle | 130 ° | |
| LED Luminosity | 200 mcd, 400 mcd, 20 mA | |
| Lens Dimensions | 1.6 x 0.8 x 0.5 mm | |
| Standards/Approvals | RoHS Compliant | |
| Dominant Wavelength | 630nm | |
| Series | KPHB-1608ZGSURKC-GX | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Green, Red | ||
Product Type LED | ||
Package Type Surface Mount | ||
Maximum Forward Current 25A | ||
Mount Type Surface | ||
Number of LEDs 2 | ||
Maximum Power Dissipation 102.5mW | ||
Forward Voltage 4.1V | ||
Viewing Angle 130 ° | ||
LED Luminosity 200 mcd, 400 mcd, 20 mA | ||
Lens Dimensions 1.6 x 0.8 x 0.5 mm | ||
Standards/Approvals RoHS Compliant | ||
Dominant Wavelength 630nm | ||
Series KPHB-1608ZGSURKC-GX | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Kingbright green/red bi-colour SMT LED device is MADE with InGaN on sapphire light emitting diode. Electrostatic discharge and power surge could damage the LED, it is recommended to use a wrist band or anti-electrostatic glove when handling the LED All devices. Equipment's and machineries must be electrically grounded.
1.6 x 0.8 mm SMD LED, 0.5 mm thickness
Compatible with reflow soldering
Available in various colour combination
Package 2000 pcs / reel
Moisture sensitivity level 3
Tinned pads for improved solder Ability
Halogen-free
RoHS compliant
Related links
- Kingbright 4.1 V LED Surface Mount Surface KPHB-1608ZGSURKC-GX KPHB-1608ZGSURKC-GX
- Kingbright 4.1 V Green, Yellow LED Surface Mount Surface KPHB-1608ZGSYKC-GX
- Kingbright 3.3 V LED Surface Mount Surface KPHB-1608QBDSYKC-GX KPHB-1608QBDSYKC-GX
- Kingbright 3.3 V LED Surface Mount Surface KPHB-1608QBDSURKC-GX KPHB-1608QBDSURKC-GX
- Kingbright 2.5 V LED Surface Mount Surface KPHB-1608CGKSEKC-GX
- Kingbright 2.5 V LED Surface Mount Surface KPHB-1608SYKSURKC-GX
- Kingbright 2.1 V LED Surface Mount Surface KPHB-1608CGKSURKC-GX
- Kingbright 2.1 V Green, Yellow LED Surface Mount Surface KPHB-1608CGKSYKC-GX KPHB-1608CGKSYKC-GX
