Kingbright 2.1 V Green, Yellow LED Surface Mount Surface KPHB-1608CGKSYKC-GX KPHB-1608CGKSYKC-GX

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 1%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$7.23

(exc. GST)

$7.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,375 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 75$0.289$7.23-
100 - 475$0.284$7.101%
500 - 975$0.28$7.003%
1000 - 1975$0.275$6.884%
2000 +$0.27$6.756%

*price indicative

Packaging Options:
RS Stock No.:
236-4440
Mfr. Part No.:
KPHB-1608CGKSYKC-GX
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED

LED Colour

Green, Yellow

Package Type

Surface Mount

Maximum Forward Current

30mA

Mount Type

Surface

Number of LEDs

2

Maximum Power Dissipation

75mW

Forward Voltage

2.1V

Viewing Angle

130 °

Lens Dimensions

1.6 x 0.8 x 0.5 mm

Standards/Approvals

RoHS Compliant

Series

KPHB-1608CGKSYKC-GX

Automotive Standard

No

COO (Country of Origin):
CN
The Kingbright Bi-colour green/yellow SMT LED is MADE with AlGaInP on GaAs substrate light emitting diode .The Super Bright yellow device is MADE with AlGaInP (on GaAs substrate) light emitting diode chip. Electrostatic discharge and power surge could damage the LED, it is recommended to use a wrist band or anti-electrostatic glove when handling the LED. All devices, equipment's and machineries must be electrically grounded.

1.6 x 0.8 mm SMD LED, 0.5 mm thickness

Compatible with reflow soldering

Available in various colour combination

Package 2000 pcs / reel

Moisture sensitivity level 3

Tinned pads for improved solder Ability

Halogen-free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy