Kingbright 3.3 V Blue, Red LED Surface Mount Surface KPHB-1608QBDSURKC-GX KPHB-1608QBDSURKC-GX
- RS Stock No.:
- 236-4441
- Mfr. Part No.:
- KPHB-1608QBDSURKC-GX
- Brand:
- Kingbright
This image is representative of the product range
Get a bulk buy discount
Add 4000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$1,792.00
(exc. GST)
$1,972.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.896 | $1,792.00 | - |
| 4000 - 8000 | $0.88 | $1,760.00 | 1% |
| 10000 + | $0.864 | $1,728.00 | 3% |
*price indicative
- RS Stock No.:
- 236-4441
- Mfr. Part No.:
- KPHB-1608QBDSURKC-GX
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Blue, Red | |
| Package Type | Surface Mount | |
| Maximum Forward Current | 30mA | |
| Mount Type | Surface | |
| Number of LEDs | 2 | |
| Forward Voltage | 3.3V | |
| Maximum Power Dissipation | 120mW | |
| Viewing Angle | 130 ° | |
| Lens Dimensions | 1.6 x 0.8 x 0.5 mm | |
| Standards/Approvals | RoHS Compliant | |
| Dominant Wavelength | 630nm | |
| Series | KPHB-1608QBDSURKC-GX | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Blue, Red | ||
Package Type Surface Mount | ||
Maximum Forward Current 30mA | ||
Mount Type Surface | ||
Number of LEDs 2 | ||
Forward Voltage 3.3V | ||
Maximum Power Dissipation 120mW | ||
Viewing Angle 130 ° | ||
Lens Dimensions 1.6 x 0.8 x 0.5 mm | ||
Standards/Approvals RoHS Compliant | ||
Dominant Wavelength 630nm | ||
Series KPHB-1608QBDSURKC-GX | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Kingbright Bi-colour SMT LED device is MADE with InGaN light emitting diode The hyper red source colour device is MADE with AlGaInP on GaAs substrate light emitting diode. Electrostatic discharge and power surge could damage the LED, it is recommended to use a wrist band or anti-electrostatic glove when handling the LED. All devices, equipment's and machineries must be electrically grounded.
1.6 x 0.8 mm SMD LED, 0.5 mm thickness
Compatible with reflow soldering
Available in various colour combination
Package 2000 pcs / reel
Moisture sensitivity level 3
Tinned pads for improved solder Ability
Halogen-free
RoHS compliant
Related links
- Kingbright 3.3 V LED Surface Mount Surface KPHB-1608QBDSURKC-GX KPHB-1608QBDSURKC-GX
- Kingbright 3.3 V LED Surface Mount Surface KPHB-1608QBDSYKC-GX KPHB-1608QBDSYKC-GX
- Kingbright 4.1 V LED Surface Mount Surface KPHB-1608ZGSURKC-GX KPHB-1608ZGSURKC-GX
- Kingbright 2.5 V LED Surface Mount Surface KPHB-1608CGKSEKC-GX
- Kingbright 2.5 V LED Surface Mount Surface KPHB-1608SYKSURKC-GX
- Kingbright 2.1 V LED Surface Mount Surface KPHB-1608CGKSURKC-GX
- Kingbright 2.1 V Green, Yellow LED Surface Mount Surface KPHB-1608CGKSYKC-GX KPHB-1608CGKSYKC-GX
- Kingbright 3.3 V LED Surface Mount Surface KPGF-1012GBRC-07 KPGF-1012GBRC-07
