Kingbright 2.1 V Green, Red LED Surface Mount Surface KPHB-1608CGKSURKC-GX
- RS Stock No.:
- 236-4438
- Distrelec Article No.:
- 304-31-372
- Mfr. Part No.:
- KPHB-1608CGKSURKC-GX
- Brand:
- Kingbright
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $1.40
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$19.28
(exc. GST)
$21.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | $0.771 | $19.28 | - |
| 100 - 475 | $0.757 | $18.93 | $1.40 |
| 500 - 975 | $0.745 | $18.63 | $13.00 |
| 1000 - 1975 | $0.731 | $18.28 | $40.00 |
| 2000 + | $0.719 | $17.98 | $104.00 |
*price indicative
- RS Stock No.:
- 236-4438
- Distrelec Article No.:
- 304-31-372
- Mfr. Part No.:
- KPHB-1608CGKSURKC-GX
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Green, Red | |
| Product Type | LED | |
| Maximum Forward Current | 30mA | |
| Package Type | Surface Mount | |
| Mount Type | Surface | |
| Number of LEDs | 2 | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 2.1V | |
| Viewing Angle | 130 ° | |
| Lens Dimensions | 1.6 x 0.8 mm | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Green, Red | ||
Product Type LED | ||
Maximum Forward Current 30mA | ||
Package Type Surface Mount | ||
Mount Type Surface | ||
Number of LEDs 2 | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 2.1V | ||
Viewing Angle 130 ° | ||
Lens Dimensions 1.6 x 0.8 mm | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Kingbright Bi-colour green/red SMT LED is MADE with AlGaInP on GaAs substrate Light Emitting Diode. The Hyper Red source colour device is MADE with AlGaInP on GaAs substrate. Electrostatic discharge and power surge could damage the LEDs, it is recommended to use a wrist band or anti-electrostatic glove when handling the LED. All devices, equipment's and machineries must be electrically grounded.
1.6 x 0.8 mm SMD LED, 0.5 mm thickness
Compatible with reflow soldering
Available in various colour combination
Package 2000 pcs / reel
Moisture sensitivity level 3
Tinned pads for improved solder Ability
Halogen-free
RoHS compliant
Related links
- Kingbright 2.1 V LED Surface Mount Surface KPHB-1608CGKSURKC-GX
- Kingbright 2.1 V Green, Yellow LED Surface Mount Surface KPHB-1608CGKSYKC-GX KPHB-1608CGKSYKC-GX
- Kingbright 2.5 V LED Surface Mount Surface KPHB-1608CGKSEKC-GX
- Kingbright 4.1 V LED Surface Mount Surface KPHB-1608ZGSURKC-GX KPHB-1608ZGSURKC-GX
- Kingbright 3.3 V LED Surface Mount Surface KPHB-1608QBDSYKC-GX KPHB-1608QBDSYKC-GX
- Kingbright 3.3 V LED Surface Mount Surface KPHB-1608QBDSURKC-GX KPHB-1608QBDSURKC-GX
- Kingbright 2.5 V LED Surface Mount Surface KPHB-1608SYKSURKC-GX
- Kingbright 4.1 V Green, Yellow LED Surface Mount Surface KPHB-1608ZGSYKC-GX
