ams OSRAM 2.85 V Blue LED SMT Surface LB Y1SG LB Y1SG-T1U2-35-1

Get a bulk buy discount

Add 100 more to save 1%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$13.93

(exc. GST)

$15.33

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 600 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
25 - 75$0.557$13.93-
100 - 225$0.546$13.651%
250 - 475$0.537$13.433%
500 - 975$0.528$13.205%
1000 +$0.519$12.986%

*price indicative

Packaging Options:
RS Stock No.:
235-1306
Mfr. Part No.:
LB Y1SG-T1U2-35-1
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

LED

LED Colour

Blue

Package Type

SMT

Maximum Forward Current

30mA

Mount Type

Surface

Number of LEDs

1

Forward Voltage

2.85V

Viewing Angle

120 °

Standards/Approvals

IEC 62471:2006

Dominant Wavelength

470nm

Series

LB Y1SG

COO (Country of Origin):
TW
The OSRAM Opto Semiconductors LB Y1SG is Micro SIDELED which is a SMT LED with side emission. Due to its low package height it is Ideal for applications in limited space environments.

Packaged in white SMT package and colourless clear resin

Chip technology is InGaN on sapphire

Typical radiation is 120°

Corrosion robustness class is 1B

Optical efficiency is 25 lm/W

Dominant Wavelength is 470 nm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy