ams OSRAM 2.85 V Green LED SMT Surface LT Y1SG-BACB-35-1
- RS Stock No.:
- 235-1308
- Mfr. Part No.:
- LT Y1SG-BACB-35-1
- Brand:
- ams OSRAM
Get a bulk buy discount
Add 100 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$13.93
(exc. GST)
$15.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,375 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | $0.557 | $13.93 | - |
| 100 - 225 | $0.546 | $13.65 | 1% |
| 250 - 475 | $0.537 | $13.43 | 3% |
| 500 - 975 | $0.527 | $13.18 | 5% |
| 1000 + | $0.518 | $12.95 | 7% |
*price indicative
- RS Stock No.:
- 235-1308
- Mfr. Part No.:
- LT Y1SG-BACB-35-1
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Green | |
| Maximum Forward Current | 30mA | |
| Package Type | SMT | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.85V | |
| Viewing Angle | 120 ° | |
| Standards/Approvals | IEC 62471:2006 | |
| Dominant Wavelength | 523nm | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Green | ||
Maximum Forward Current 30mA | ||
Package Type SMT | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 2.85V | ||
Viewing Angle 120 ° | ||
Standards/Approvals IEC 62471:2006 | ||
Dominant Wavelength 523nm | ||
- COO (Country of Origin):
- TW
The OSRAM Opto Semiconductors LT Y1SG is Micro SIDELED which is a SMT LED with side emission. Due to its low package height it is Ideal for applications in limited space environments.
Packaged in white SMT package and colourless clear resin
Chip technology is InGaN on sapphire
Typical radiation is 120°
Corrosion robustness class is 1B
Optical efficiency is 112 lm/W
Dominant Wavelength is 523 nm
Related links
- ams OSRAM 2.85 V Green LED SMT Surface Mount LT Y1SG-BACB-35-1
- ams OSRAM 2.85 V Blue LED SMT Surface Mount LB Y1SG LB Y1SG-T1U2-35-1
- ams OSRAM 2.85 V Green LED 0603 Surface Mount CHIP LED 0603
- ams OSRAM 2.85 V Green LED 0402 Surface Mount CHIP LED 0402
- ams OSRAM 2.85 V Green LED 1006 Surface Mount FIREFLY LT VH9G-Q2OO-25-1
- ams OSRAM 2.85 V Green LED 0402 Surface Mount CHIP LED 0402 LT QH9G-Q2OO-25-2Z4Y
- ams OSRAM 2.85 V Green LED 0603 Surface Mount CHIP LED 0603 LT Q39G-Q1OO-25-1
- ams OSRAM 2.85 V White LED SMT Surface Mount Micro SIDELED
