Kingbright 2.2 V Green LED 3 mm (T-1) Through Hole L934 L-934SGC
- RS Stock No.:
- 247-1606
- Mfr. Part No.:
- L-934SGC
- Brand:
- Kingbright
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$1.61
(exc. GST)
$1.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $0.322 | $1.61 |
| 50 - 245 | $0.306 | $1.53 |
| 250 - 495 | $0.29 | $1.45 |
| 500 - 2495 | $0.274 | $1.37 |
| 2500 + | $0.26 | $1.30 |
*price indicative
- RS Stock No.:
- 247-1606
- Mfr. Part No.:
- L-934SGC
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Green | |
| Product Type | LED | |
| Package Type | 3 mm (T-1) | |
| Maximum Forward Current | 140mA | |
| Packaging | Bag | |
| Mount Type | Through Hole | |
| Forward Voltage | 2.2V | |
| Maximum Power Dissipation | 105mW | |
| Number of Pins | 2 | |
| Viewing Angle | 50 ° | |
| Lens Dimensions | 3 x 4.6 mm | |
| LED Luminosity | 150 mcd | |
| Lens Shape | Round | |
| Dominant Wavelength | 568nm | |
| Standards/Approvals | RoHS | |
| Series | L934 | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Green | ||
Product Type LED | ||
Package Type 3 mm (T-1) | ||
Maximum Forward Current 140mA | ||
Packaging Bag | ||
Mount Type Through Hole | ||
Forward Voltage 2.2V | ||
Maximum Power Dissipation 105mW | ||
Number of Pins 2 | ||
Viewing Angle 50 ° | ||
Lens Dimensions 3 x 4.6 mm | ||
LED Luminosity 150 mcd | ||
Lens Shape Round | ||
Dominant Wavelength 568nm | ||
Standards/Approvals RoHS | ||
Series L934 | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Round LED Series - 3mm
This family of LEDs from Kingbright is in 3 mm (T-1) through hole packages. They are available in various colour options with either a diffused or water clear lens type. 3 mm round LEDs offer low power consumption and a long lifetime from a rugged and reliable package.
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.2 V Green LED 3 mm (T-1) Through Hole L934 L-934SGD
- Kingbright 2.2 V Green LED 3 mm (T-1) Through Hole L934 L-934GD
- Kingbright 2.2 V Green LED 3 mm (T-1) Through Hole Cylindrical L-424GDT
- Kingbright 2.2 V Green LED 3 mm (T-1) Through Hole L-7104 L-7104SGD
- Kingbright 2.2 V Green, Yellow LED 3 mm (T-1) Through Hole Multi-Colour LED L-937GYW
- Kingbright 14 V Green LED 3 mm (T-1) Through Hole L934 L-934SGD-12V
- Kingbright 6.5 V Green LED 3 mm (T-1) Through Hole L934 L-934GD-5V
- Kingbright 14 V Green LED 3 mm (T-1) Through Hole L934 L-934GD-12V
