Broadcom 2.6 V Green, Red, Blue LED PLCC Surface ASMB-MTB ASMB-MTB1-0B3A2
- RS Stock No.:
- 220-7153
- Mfr. Part No.:
- ASMB-MTB1-0B3A2
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $9.00
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$8.52
(exc. GST)
$9.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 130 unit(s) ready to ship from another location
- Plus 14,520 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 490 | $0.852 | $8.52 | - |
| 500 - 990 | $0.834 | $8.34 | $9.00 |
| 1000 + | $0.821 | $8.21 | $31.00 |
*price indicative
- RS Stock No.:
- 220-7153
- Mfr. Part No.:
- ASMB-MTB1-0B3A2
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | Green, Red, Blue | |
| Maximum Forward Current | 25mA | |
| Package Type | PLCC | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 3 | |
| Forward Voltage | 2.6V | |
| Maximum Power Dissipation | 90mW | |
| Number of Pins | 4 | |
| Viewing Angle | 115 ° | |
| Lens Dimensions | 2.8 x 3.2 mm | |
| LED Luminosity | 900;715;3550 mcd | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 629nm | |
| Standards/Approvals | JEDEC MSL 3 | |
| Lens Colour | Clear | |
| Series | ASMB-MTB | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour Green, Red, Blue | ||
Maximum Forward Current 25mA | ||
Package Type PLCC | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 3 | ||
Forward Voltage 2.6V | ||
Maximum Power Dissipation 90mW | ||
Number of Pins 4 | ||
Viewing Angle 115 ° | ||
Lens Dimensions 2.8 x 3.2 mm | ||
LED Luminosity 900;715;3550 mcd | ||
Lens Shape Rectangular | ||
Dominant Wavelength 629nm | ||
Standards/Approvals JEDEC MSL 3 | ||
Lens Colour Clear | ||
Series ASMB-MTB | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Broadcom ASMB-MTB Series LED, 2.8x3.2mm Lens Dimensions, 115° Viewing Angle - ASMB-MTB1-0B3A2
This LED is a surface-mounted PLCC component designed to provide multi-colour signalling in electronic assemblies. It delivers green, red and blue emission from a Compact rectangular clear lens, intended for integration onto assemblies where controlled optical output and moderate power handling are required.
Features and Benefits:
• 115° viewing angle delivers wide-area visibility
• Maximum forward current 25mA supports common drive schemes
• Forward voltage 2.6V enables predictable drive calculations
• Peak luminous output 3550mcd provides high-intensity indication
• Maximum power dissipation 90mW limits thermal loading on board
• Maximum forward current 25mA supports common drive schemes
• Forward voltage 2.6V enables predictable drive calculations
• Peak luminous output 3550mcd provides high-intensity indication
• Maximum power dissipation 90mW limits thermal loading on board
Applications
• Suitable for indicator arrays requiring wide viewing angles
• Ideal for status LEDs in handheld instrumentation
• Used with automated pick-and-place from tape and reel
• Can be used for multi-colour signalling in control panels
• Ideal for status LEDs in handheld instrumentation
• Used with automated pick-and-place from tape and reel
• Can be used for multi-colour signalling in control panels
How is the component packaged for automated assembly?
It is supplied on tape and reel to facilitate high-volume placement.
What electrical constraint limits continuous operation?
Continuous use should account for the maximum power dissipation of 90mW to prevent overheating.
What pin configuration does it use for board layout?
The device presents four pins and contains three individual LEDs within the package.
Which colour has a specified dominant wavelength?
The red emitter has a dominant Wavelength of 629nm.
Are there any industry moisture sensitivity considerations?
The device meets JEDEC MSL 3 moisture sensitivity classification.
Related links
- Broadcom 2.6 V Green Blue LED PLCC Surface Mount ASMB-MTB
- Broadcom 2.6 V RGB LED PLCC Surface Mount ASMB-MTB
- Broadcom 2.6 V RGB LED PLCC Surface Mount ASMB-MTB ASMB-MTB0-0B3A2
- Broadcom 3.6 V Green Blue LED PLCC Surface Mount ASMB ASMB-LTC3-0D335
- Broadcom 3.6 V Green Blue LED PLCC Surface Mount ASMB
- RS PRO 2.4 V Green Blue LED PLCC 4 Surface Mount
- Bivar 2.3 V Green Yellow LED PLCC 4 Surface Mount SMTL4-RGY
- Bivar 2.3 V Green Yellow LED PLCC 4 Surface Mount SMTL4-RGY SMTL4-RGY
