Broadcom 2.6 V RGB LED PLCC Surface ASMB-MTB ASMB-MTB0-0B3A2

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$8.52

(exc. GST)

$9.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 730 unit(s) ready to ship from another location
  • Plus 31,300 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 490$0.852$8.52-
500 - 990$0.831$8.312%
1000 +$0.819$8.193%

*price indicative

Packaging Options:
RS Stock No.:
220-7151
Mfr. Part No.:
ASMB-MTB0-0B3A2
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

LED

LED Colour

Red, Green, Blue

Package Type

PLCC

Maximum Forward Current

25mA

Packaging

Tape & Reel

Mount Type

Surface

Number of LEDs

3

Maximum Power Dissipation

90mW

Forward Voltage

2.6V

Number of Pins

4

Viewing Angle

115 °

Standards/Approvals

JEDEC MSL 3

Series

ASMB-MTB

Lens Colour

Surface: Black

Automotive Standard

No

COO (Country of Origin):
CN
The Broadcom SMT LEDs are in PLCC-4 package. A wide viewing angle together with the built in reflector drives up the intensity of light output making these LEDs suitable for use in interior electronic signs. The black top surface of the LED provide better contrast enhancement, especially in full colour display. It is compatible with reflow soldering process.

LED package with diffused silicone encapsulation

Using AlInGaP and InGaN dice technologies

Typical viewing angle at 115°

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy