Broadcom 3.6 V Green, Red, Blue LED PLCC Surface ASMB ASMB-LTC3-0D335
- RS Stock No.:
- 230-5346
- Mfr. Part No.:
- ASMB-LTC3-0D335
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$14.67
(exc. GST)
$16.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.587 | $14.68 | - |
| 50 - 75 | $0.577 | $14.43 | 1% |
| 100 - 225 | $0.568 | $14.20 | 3% |
| 250 - 975 | $0.558 | $13.95 | 4% |
| 1000 + | $0.549 | $13.73 | 6% |
*price indicative
- RS Stock No.:
- 230-5346
- Mfr. Part No.:
- ASMB-LTC3-0D335
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | Green, Red, Blue | |
| Product Type | LED | |
| Maximum Forward Current | 50mA | |
| Package Type | PLCC | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 3 | |
| Forward Voltage | 3.6V | |
| Maximum Power Dissipation | 125mW | |
| Number of Pins | 3 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 473nm | |
| Standards/Approvals | RoHS | |
| Series | ASMB | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour Green, Red, Blue | ||
Product Type LED | ||
Maximum Forward Current 50mA | ||
Package Type PLCC | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 3 | ||
Forward Voltage 3.6V | ||
Maximum Power Dissipation 125mW | ||
Number of Pins 3 | ||
Viewing Angle 120 ° | ||
Lens Shape Rectangular | ||
Dominant Wavelength 473nm | ||
Standards/Approvals RoHS | ||
Series ASMB | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Broadcom ASMB is a tricolour LED device in PLCC-4 LED with size 2.1 mm x 2.1 mm. The full black body package helps to further enhance the display contrast to make it suitable for indoor full-colour sign applications.
Diffused encapsulation
Wide viewing angle typically of 110°
Compatible with the reflow soldering process
Related links
- Broadcom 3.6 V Green Blue LED PLCC Surface Mount ASMB
- Broadcom 2.6 V Green Blue LED PLCC Surface Mount ASMB-MTB
- Broadcom 2.6 V Green Blue LED PLCC Surface Mount ASMB-MTB ASMB-MTB1-0B3A2
- Broadcom 2.6 V RGB LED PLCC Surface Mount ASMB-MTB
- Broadcom 2.6 V RGB LED PLCC Surface Mount ASMB-MTB ASMB-MTB0-0B3A2
- Cree LED 3.6 V Green Surface Mount CLVBA CLVBA-FKA-CAEDH8BBB7A363
- Broadcom 3.6 V RGB LED PLCC Surface Mount ASMG
- Broadcom 3.6 V RGB LED PLCC Surface Mount ASMG ASMG-PT00-00001
