ROHM 2.2 V Red LED 1608 Surface SML SML-D12U8WT86
- RS Stock No.:
- 215-9964
- Mfr. Part No.:
- SML-D12U8WT86
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$11.30
(exc. GST)
$12.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2,900 unit(s) shipping from 06 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 700 | $0.226 | $11.30 | - |
| 750 - 1450 | $0.22 | $11.00 | 2% |
| 1500 + | $0.217 | $10.85 | 3% |
*price indicative
- RS Stock No.:
- 215-9964
- Mfr. Part No.:
- SML-D12U8WT86
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | Red | |
| Package Type | 1608 | |
| Maximum Forward Current | 20mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 54mW | |
| Forward Voltage | 2.2V | |
| Number of Pins | 2 | |
| LED Luminosity | 63 mcd | |
| Lens Dimensions | 1.2 x 0.8 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 620nm | |
| Series | SML | |
| Lens Colour | Milky White | |
| Lens Finish | Milky White | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour Red | ||
Package Type 1608 | ||
Maximum Forward Current 20mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 54mW | ||
Forward Voltage 2.2V | ||
Number of Pins 2 | ||
LED Luminosity 63 mcd | ||
Lens Dimensions 1.2 x 0.8 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 620nm | ||
Series SML | ||
Lens Colour Milky White | ||
Lens Finish Milky White | ||
Automotive Standard No | ||
The Rohm SML series LED having red colour. It has operating temperature range from -40 to +85 ºC.
Improved luminous intensity
Related links
- ROHM 2.2 V Red LED 1608 Surface Mount SML
- ROHM 2.2 V Red LED 1608 Surface Mount SML-D12U1WT86
- ROHM 2.2 V Red LED 2012 Surface Mount SML SML-H12V8TT86
- ROHM 2.2 V Red LED 0603 Surface Mount SML SML-D12V1WT86
- ROHM 2.2 V Green, Yellow LED 1608 Surface Mount SML SML-D13M8WT86
- ROHM 2.2 V Red LED 1613 Surface Mount SML-A12V8TT86
- ROHM 2.2 V Red LED 2012 Surface Mount SML-H12x(C) SML-H12U8TT86
- ROHM 2.2 V Green, Red LED 0404 Surface Mount SML SML-P24MUWT86R
