ROHM 2.2 V Red LED 2012 Surface SML-H12x(C) SML-H12U8TT86

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 1%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$27.20

(exc. GST)

$29.90

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 50 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
50 - 200$0.544$27.20-
250 - 450$0.535$26.751%
500 - 2450$0.525$26.253%
2500 - 4950$0.516$25.805%
5000 +$0.506$25.306%

*price indicative

Packaging Options:
RS Stock No.:
133-2887
Mfr. Part No.:
SML-H12U8TT86
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

LED Colour

Red

Product Type

LED

Maximum Forward Current

20mA

Package Type

2012

Mount Type

Surface

Packaging

Taping

Maximum Power Dissipation

54mW

Forward Voltage

2.2V

Number of Pins

2

LED Luminosity

40 mcd

Lens Dimensions

2 x 1.25 x 0.8 mm

Lens Shape

Rectangular

Dominant Wavelength

625nm

Standards/Approvals

RoHS

Series

SML-H12x(C)

Lens Colour

Clear

Lens Finish

Clear

Automotive Standard

AEC-Q101

ROHM Chip LED SML-H1 Series LEDs


Package Size 2.0 x 1.25 mm (0805)

Visible Light LEDs, ROHM Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy