ROHM 2.2 V Green, Yellow LED 1608 Surface SML SML-D13M8WT86
- RS Stock No.:
- 124-6868
- Mfr. Part No.:
- SML-D13M8WT86
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$10.30
(exc. GST)
$11.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | $0.206 | $10.30 | - |
| 250 - 450 | $0.20 | $10.00 | 2% |
| 500 - 1200 | $0.194 | $9.70 | 5% |
| 1250 - 2450 | $0.188 | $9.40 | 8% |
| 2500 + | $0.182 | $9.10 | 11% |
*price indicative
- RS Stock No.:
- 124-6868
- Mfr. Part No.:
- SML-D13M8WT86
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | Green, Yellow | |
| Product Type | LED | |
| Package Type | 1608 | |
| Maximum Forward Current | 20mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 54mW | |
| Forward Voltage | 2.2V | |
| Number of Pins | 2 | |
| LED Luminosity | 30 mcd | |
| Lens Dimensions | 1.6 x 0.8 x 0.55 mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 574nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Milky White | |
| Lens Colour | White | |
| Series | SML | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour Green, Yellow | ||
Product Type LED | ||
Package Type 1608 | ||
Maximum Forward Current 20mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 54mW | ||
Forward Voltage 2.2V | ||
Number of Pins 2 | ||
LED Luminosity 30 mcd | ||
Lens Dimensions 1.6 x 0.8 x 0.55 mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 574nm | ||
Standards/Approvals RoHS | ||
Lens Finish Milky White | ||
Lens Colour White | ||
Series SML | ||
Automotive Standard No | ||
ROHM Chip LED SML-D1 Series LEDs
The SML-D1 EXCELED series of Chip LEDs, from ROHM Semiconductor, are in flat top 0603 packages. The SML-D1 surface mount LEDs offer original device technology enabling high brightness and high reliability.
1.6 x 0.8 mm package size
Visible Light LEDs, ROHM Semiconductor
Related links
- ROHM 2.2 V Green, Yellow LED 1208 Surface Mount SML
- ROHM 2.2 V Green, Yellow LED 1208 Surface Mount SML SML-010MTT86
- ROHM 2.2 V Green, Yellow LED 1208 Surface Mount SML SML-012M8TT86
- ROHM 2.2 V Green, Yellow LED SML-A12 Surface SML SML-A12M8TT86
- ROHM 2.2 V Green, Yellow LED 0603 Surface EXCELED SML-D12M8WT86C
- ROHM 2.2 V Red LED 1608 Surface Mount SML
- ROHM 2.2 V Red LED 1608 Surface Mount SML SML-D12U8WT86
- ROHM 2.2 V Green LED 2012 Surface Mount SML
