ROHM 2.2 V Red LED 0603 Surface SML SML-D12V1WT86
- RS Stock No.:
- 133-2871
- Mfr. Part No.:
- SML-D12V1WT86
- Brand:
- ROHM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-2871
- Mfr. Part No.:
- SML-D12V1WT86
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | Red | |
| Product Type | LED | |
| Package Type | 0603 | |
| Maximum Forward Current | 20mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.2V | |
| Maximum Power Dissipation | 54mW | |
| Number of Pins | 2 | |
| LED Luminosity | 40 mcd | |
| Lens Dimensions | 1.6 x 0.8 x 0.55 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 635nm | |
| Series | SML | |
| Lens Finish | Milky White | |
| Lens Colour | Milky White | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour Red | ||
Product Type LED | ||
Package Type 0603 | ||
Maximum Forward Current 20mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2.2V | ||
Maximum Power Dissipation 54mW | ||
Number of Pins 2 | ||
LED Luminosity 40 mcd | ||
Lens Dimensions 1.6 x 0.8 x 0.55 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 635nm | ||
Series SML | ||
Lens Finish Milky White | ||
Lens Colour Milky White | ||
Automotive Standard No | ||
ROHM Chip LED SML-D1 Series LEDs
The SML-D1 EXCELED series of Chip LEDs, from ROHM Semiconductor, are in flat top 0603 packages. The SML-D1 surface mount LEDs offer original device technology enabling high brightness and high reliability.
1.6 x 0.8 mm package size
Visible Light LEDs, ROHM Semiconductor
Related links
- ROHM 2.2 V Red LED 1608 Surface Mount SML
- ROHM 2.2 V Red LED 1608 Surface Mount SML SML-D12U8WT86
- ROHM 2.2 V Red LED 2012 Surface Mount SML SML-H12V8TT86
- ROHM 2.2 V Yellow LED 0603 Surface Mount SML
- ROHM 2.2 V Yellow LED 0603 Surface Mount SML SML-D12Y8WT86
- ROHM 2.2 V Green LED 0603 Surface Mount SML SML-E12P8WT86
- ROHM 2 V Red LED 0603 Surface Mount SML
- ROHM 2 V Red LED 0603 Surface Mount SML SML-310VTT86
