ams OSRAM 2.4 V Red LED PLCC 2 Surface TOPLED TF LR T66F-AACA-1-3A4B
- RS Stock No.:
- 181-4321
- Mfr. Part No.:
- LR T66F-AACA-1-3A4B
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 181-4321
- Mfr. Part No.:
- LR T66F-AACA-1-3A4B
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Red | |
| Package Type | PLCC 2 | |
| Maximum Forward Current | 50mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.4V | |
| Number of Pins | 2 | |
| Viewing Angle | 55 ° | |
| LED Luminosity | 1400 (AA) mcd, 3550 (CA) mcd | |
| Lens Dimensions | 3 x 3.5 x 3.7 mm | |
| LED Luminous Flux | 1260 (AA) lm, 3180 (CA) lm | |
| Lens Shape | Dome | |
| Standards/Approvals | IEC 60068-2-43, ANSI/ESDA/JEDEC JS-001, EN 60068-2-60, JEDEC J-STD-020E | |
| Dominant Wavelength | 631nm | |
| Lens Finish | Clear | |
| Lens Colour | Colourless | |
| Series | TOPLED TF | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Red | ||
Package Type PLCC 2 | ||
Maximum Forward Current 50mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2.4V | ||
Number of Pins 2 | ||
Viewing Angle 55 ° | ||
LED Luminosity 1400 (AA) mcd, 3550 (CA) mcd | ||
Lens Dimensions 3 x 3.5 x 3.7 mm | ||
LED Luminous Flux 1260 (AA) lm, 3180 (CA) lm | ||
Lens Shape Dome | ||
Standards/Approvals IEC 60068-2-43, ANSI/ESDA/JEDEC JS-001, EN 60068-2-60, JEDEC J-STD-020E | ||
Dominant Wavelength 631nm | ||
Lens Finish Clear | ||
Lens Colour Colourless | ||
Series TOPLED TF | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
OPLED Black is especially designed for variable message signs (VMS) and price changers. The black package offers premium contrast for display panels
Package: black PLCC-2 package, colorless resin
Technology: InGaAlP Thinfilm
Viewing angle at 50 % IV: 55°
Color: red (625 nm)
Corrosion Robustness: Improved corrosion
robustness
Applications
Information Displays
Signaling
Signal and Symbol Luminary
Variable Message Signs (VMS)
Related links
- ams OSRAM 2.4 V Red LED PLCC 2 Surface Mount TOPLED TF LR T66F-AACA-1-3A4B
- ams OSRAM 1.95 V Red LED PLCC 2 Surface Mount TOPLED Black Lens
- ams OSRAM 1.95 V Red LED PLCC 2 Surface Mount TOPLED Black Lens LR T66F-AABB-1-1
- ams OSRAM 1.95 V Red LED PLCC 2 Surface Mount TOPLED Black Lens LR T66F-ABBB-1-1
- ams OSRAM1.95 V Orange LED PLCC 2 SMD, TOPLED Black Lens LO T66F-AACA-24
- ams OSRAM 2.05 V Red LED PLCC 2 Surface Mount TOPLED Black
- ams OSRAM 2.05 V Red LED PLCC 2 Surface Mount TOPLED Black LR T68F-U1AA-1-1
- ams OSRAM 2.2 V Yellow LED PLCC 2 Surface Mount TOPLED Black Lens
