ams OSRAM 2.05 V Red LED PLCC 2 Surface TOPLED Black LR T68F-U1AA-1-1

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

$32.80

(exc. GST)

$36.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 400$0.328$32.80
500 - 900$0.32$32.00
1000 +$0.315$31.50

*price indicative

Packaging Options:
RS Stock No.:
915-4787
Mfr. Part No.:
LR T68F-U1AA-1-1
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

Red

Product Type

LED

Maximum Forward Current

50mA

Package Type

PLCC 2

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

2.05V

Number of Pins

2

Viewing Angle

120 °

LED Luminous Flux

3800 mLm

Lens Dimensions

3.4 x 3 x 2.1 mm

LED Luminosity

1400 mcd

Lens Shape

Round

Dominant Wavelength

625nm

Standards/Approvals

RoHS

Lens Colour

Clear

Series

TOPLED Black

Lens Finish

Clear

Automotive Standard

No

OSRAM TOPLED Black Series LEDs


The TOPLED Black series, from OSRAM Opto Semiconductors, are low power LEDs in a black standard package. Their black package allows the LEDs to offer a high contrast with low reflectivity and a high intensity output. These qualities make the TOPLED Black LEDs Ideal for applications which require a high contrast, mostly in high ambient light conditions. The TOPLED black devices have a variety of viewing angles which are optimised for display applications, making the light focused on the viewer.

Suitable applications for the TOPLED Black LEDs include; information displays, public transport signs, price changer displays, Symbol luminaires and variable message signs.

Features of the TOPLED Black LEDs:

- Black surface mount (SMT) package

- Focused radiation pattern: 30°, 60° and 120°

- Low power (binned at 20mA)

- High brightness in beam direction

- Variety of colours

- Footprint compatible with TOPLED and Power TOPLED

Note

Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy