Wurth Elektronik 2.2 V Red LED 2835 Surface WL-SMTW 150283RS73103
- RS Stock No.:
- 215-1731
- Distrelec Article No.:
- 304-39-870
- Mfr. Part No.:
- 150283RS73103
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$24.30
(exc. GST)
$26.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,875 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 975 | $0.972 | $24.30 | - |
| 1000 - 1975 | $0.948 | $23.70 | 2% |
| 2000 + | $0.933 | $23.33 | 4% |
*price indicative
- RS Stock No.:
- 215-1731
- Distrelec Article No.:
- 304-39-870
- Mfr. Part No.:
- 150283RS73103
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| LED Colour | Red | |
| Product Type | LED | |
| Maximum Forward Current | 180mA | |
| Package Type | 2835 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.2V | |
| Maximum Power Dissipation | 432mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 19 lm | |
| Lens Dimensions | 3.5 x 0.8 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 620nm | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | WL-SMTW | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
LED Colour Red | ||
Product Type LED | ||
Maximum Forward Current 180mA | ||
Package Type 2835 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2.2V | ||
Maximum Power Dissipation 432mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 19 lm | ||
Lens Dimensions 3.5 x 0.8 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 620nm | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series WL-SMTW | ||
Automotive Standard No | ||
The Wurth Elektronik WL-SMTW is a SMT 2835 package mono-colour chip miniature LED with water clear lens. This is a fast switching top view LED provides exceptional brightness with 620nm dominant wavelength. This LEDs are suitable for a multitude of applications including backlighting for mobile and portable devices, switch and indicator illumination, message boards and displays, optical indicators, toys and general lighting.
Colour = red
Low energy consumption
High reliability
Low current requirement
Better solder ability
Heat dissipation
Related links
- Wurth Elektronik 2.2 V Red LED 2835 Surface Mount WL-SMTW
- Wurth Elektronik 2.2 V Hyper Red LED 2835 Surface Mount WL-SMTW
- Wurth Elektronik 2.2 V Hyper Red LED 2835 Surface Mount WL-SMTW 150283HS73103
- Wurth Elektronik 2.2 V Far Red LED 2835 Surface Mount WL-SMTW
- Wurth Elektronik 2.2 V Far Red LED 2835 Surface Mount WL-SMTW 150283FS73103
- Wurth Elektronik 2.2 V Yellow LED 2835 Surface Mount WL-SMTW
- Wurth Elektronik 2.2 V Yellow LED 2835 Surface Mount WL-SMTW 150283YS73103
- Wurth Elektronik 3.2 V Blue LED 2835 Surface Mount WL-SMTW
