ams OSRAM 1.95 V Red LED PLCC 2 Surface TOPLED Black Lens LR T66F-AABB-1-1
- RS Stock No.:
- 170-9624
- Mfr. Part No.:
- LR T66F-AABB-1-1
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 170-9624
- Mfr. Part No.:
- LR T66F-AABB-1-1
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Red | |
| Package Type | PLCC 2 | |
| Maximum Forward Current | 50mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 1.95V | |
| Number of Pins | 2 | |
| Viewing Angle | 55 ° | |
| Lens Dimensions | 3.4 x 3 x 3.5 mm | |
| LED Luminous Flux | 2520 mLm | |
| LED Luminosity | 2800 mcd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 625nm | |
| Series | TOPLED Black Lens | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Red | ||
Package Type PLCC 2 | ||
Maximum Forward Current 50mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 1.95V | ||
Number of Pins 2 | ||
Viewing Angle 55 ° | ||
Lens Dimensions 3.4 x 3 x 3.5 mm | ||
LED Luminous Flux 2520 mLm | ||
LED Luminosity 2800 mcd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 625nm | ||
Series TOPLED Black Lens | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
OSRAM TOPLED Black Series LEDs
The TOPLED Black series, from OSRAM Opto Semiconductors, are low power LEDs in a black standard package. Their black package allows the LEDs to offer a high contrast with low reflectivity and a high intensity output. These qualities make the TOPLED Black LEDs Ideal for applications which require a high contrast, mostly in high ambient light conditions. The TOPLED black devices have a variety of viewing angles which are optimised for display applications, making the light focused on the viewer.
Suitable applications for the TOPLED Black LEDs include; information displays, public transport signs, price changer displays, Symbol luminaires and variable message signs.
Features of the TOPLED Black LEDs:
- Black surface mount (SMT) package
- Focused radiation pattern: 30°, 60° and 120°
- Low power (binned at 20mA)
- High brightness in beam direction
- Variety of colours
- Footprint compatible with TOPLED and Power TOPLED
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 1.95 V Red LED PLCC 2 Surface Mount TOPLED Black Lens LR T66F-AABB-1-1
- ams OSRAM 1.95 V Red LED PLCC 2 Surface Mount TOPLED Black Lens LR T66F-ABBB-1-1
- ams OSRAM 1.95 V Red LED PLCC Surface Mount TOPLED Black Lens
- ams OSRAM 1.95 V Red LED PLCC Surface Mount TOPLED Black Lens LR T64F-BBDB-1-1
- ams OSRAM 2.2 V Yellow LED PLCC 2 Surface Mount TOPLED Black Lens
- ams OSRAM 2.2 V Yellow LED PLCC 2 Surface Mount TOPLED Black Lens LY T66F-ABBB-46-1
- ams OSRAM 2.2 V Yellow LED PLCC Surface Mount TOPLED Black Lens
- ams OSRAM 2.2 V Yellow LED PLCC 2 Surface Mount TOPLED Black Lens LY T64F-BBDA-35-1
