Broadcom 1.9 V Red LED 3 mm (T-1) Through Hole HLMP HLMP-1340
- RS Stock No.:
- 178-1537
- Mfr. Part No.:
- HLMP-1340
- Brand:
- Broadcom
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-1537
- Mfr. Part No.:
- HLMP-1340
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | Red | |
| Product Type | LED | |
| Maximum Forward Current | 30mA | |
| Package Type | 3 mm (T-1) | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Forward Voltage | 1.9V | |
| Number of Pins | 2 | |
| Viewing Angle | 45 ° | |
| Lens Dimensions | 3 x 4.7 mm | |
| LED Luminosity | 55 mcd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS Compliant | |
| Dominant Wavelength | 626nm | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | HLMP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour Red | ||
Product Type LED | ||
Maximum Forward Current 30mA | ||
Package Type 3 mm (T-1) | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Forward Voltage 1.9V | ||
Number of Pins 2 | ||
Viewing Angle 45 ° | ||
Lens Dimensions 3 x 4.7 mm | ||
LED Luminosity 55 mcd | ||
Lens Shape Round | ||
Standards/Approvals RoHS Compliant | ||
Dominant Wavelength 626nm | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series HLMP | ||
Automotive Standard No | ||
Avago HLMP-1340/1440/1540/K640 Series LEDs
The HLMP-1340, HLMP-1440, HLMP-1540 and HLMP-K640 series, from Avago Technologies, are ultra-bright LED lamps. They come in the standard T-1 (3mm) through-hole package. The Avago HLMP-1340/1440/1540/K640 LEDs use a higher intensity material than conventional LED lamps, making an improvement in their performance.
The HLMP‑1340 Series Lamps are Gallium Arsenide Phosphide on Gallium Phosphide red light emitting diodes. The HLMP‑1440 Series are Gallium Arsenide Phosphide on Gallium Phosphide yellow light emitting diodes. The HLMP-1540 and HLMP-K640 Series Lamps are Gallium Phosphide green light emitting diodes.
Suitable applications for these LEDs include; lighted switches, backlight front panels, light pipe sources and keyboard indicators.
Features of the HLMP-1340/1440/1540/K640 series LEDs:
- Improved brightness
- Improved colour performance
- Standard T-1 (3mm) package
- Sturdy leads
- IC compatible
- Low current capability
- Reliable and rugged
- Variety of colours
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 1.9 V Red LED 3 mm (T-1) Through Hole HLMP HLMP-1340
- Broadcom 1.9 V Red LED 3 mm (T-1) Through Hole HLMP
- Broadcom 1.9 V Red LED 3 mm (T-1) Through Hole HLMP HLMP-1301
- Broadcom 1.9 V Red LED 5 mm (T-1 3/4) Through Hole HLMP
- Broadcom 1.9 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-3750
- Broadcom 1.9 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-3301
- Broadcom 1.9 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-EG30-NR000
- Broadcom 1.9 V Red LED 5 mm (T-1 3/4) Through Hole HLMP-E
