Broadcom 3.6 V Green LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-CM2H-130DD
- RS Stock No.:
- 912-0576
- Mfr. Part No.:
- HLMP-CM2H-130DD
- Brand:
- Broadcom
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 912-0576
- Mfr. Part No.:
- HLMP-CM2H-130DD
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | Green | |
| Product Type | LED | |
| Package Type | 5 mm (T-1 3/4) | |
| Maximum Forward Current | 30mA | |
| Packaging | Ammo | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation | 110mW | |
| Forward Voltage | 3.6V | |
| Number of Pins | 2 | |
| Viewing Angle | 23 ° | |
| LED Luminous Flux | 475 lm/W | |
| LED Luminosity | 35000 mcd | |
| Lens Dimensions | 5 (Dia.) x 9.7 mm | |
| Lens Shape | Oval | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 525nm | |
| Series | HLMP | |
| Lens Colour | Green | |
| Lens Finish | Non-Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour Green | ||
Product Type LED | ||
Package Type 5 mm (T-1 3/4) | ||
Maximum Forward Current 30mA | ||
Packaging Ammo | ||
Mount Type Through Hole | ||
Maximum Power Dissipation 110mW | ||
Forward Voltage 3.6V | ||
Number of Pins 2 | ||
Viewing Angle 23 ° | ||
LED Luminous Flux 475 lm/W | ||
LED Luminosity 35000 mcd | ||
Lens Dimensions 5 (Dia.) x 9.7 mm | ||
Lens Shape Oval | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 525nm | ||
Series HLMP | ||
Lens Colour Green | ||
Lens Finish Non-Diffused | ||
Automotive Standard No | ||
Avago HLMP-CBxx and HLMP-CMxx Series LEDs
The HLMP-CBxx and HLMP-CMxx family, from Avago Technologies, are precision optical performance LEDs. They come in blue and green colour varieties. The HLMP-CBxx and HLMP-CMxx LEDs are in un-tinted, non-diffused, standard T-1 3/4 (5mm) packages.
Suitable applications include traffic signals, commercial outdoor advertising, front panel backlighting and front panel indicators.
Features of the HLMP-CBxx and HLMP-CMxx LEDs:
- Well defined spatial radiation pattern
- High luminous output
- Un-tinted and non-diffused
- Viewing angle: 15°, 23° and 30°
- Moisture resistant
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 3.6 V Green LED 5 mm (T-1 3/4) Through Hole HLMP
- Broadcom 3.2 V Green LED 5 mm (T-1 3/4) Through Hole HLMP
- Broadcom 3.2 V Green LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-CM3B-Z10DD
- Broadcom 2.2 V Green LED 5 mm (T-1 3/4) Through Hole HLMP
- Broadcom 3.2 V Green LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-CM3A-Z10DD
- Broadcom 2.1 V Green LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-3507
- Broadcom 3.2 V Green LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-HM75-34CDD
- Broadcom 2.1 V Green LED 5 mm (T-1 3/4) Through Hole HLMP
