Wurth Elektronik 2.4 V RGB LED 3528 Surface WL-SFTW 150352M173300
- RS Stock No.:
- 176-6240
- Mfr. Part No.:
- 150352M173300
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $11.00
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$17.56
(exc. GST)
$19.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 200 unit(s) ready to ship from another location
- Plus 1,240 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 480 | $0.878 | $17.56 | - |
| 500 - 980 | $0.856 | $17.12 | $11.00 |
| 1000 + | $0.843 | $16.86 | $35.00 |
*price indicative
- RS Stock No.:
- 176-6240
- Mfr. Part No.:
- 150352M173300
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| LED Colour | RGB | |
| Product Type | LED | |
| Maximum Forward Current | 30mA | |
| Package Type | 3528 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 3 | |
| Forward Voltage | 2.4V | |
| Maximum Power Dissipation | 48mW | |
| Number of Pins | 6 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3.2 x 2.8 x 1.8 mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 470nm, 520nm, 625nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | WL-SFTW | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
LED Colour RGB | ||
Product Type LED | ||
Maximum Forward Current 30mA | ||
Package Type 3528 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 3 | ||
Forward Voltage 2.4V | ||
Maximum Power Dissipation 48mW | ||
Number of Pins 6 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3.2 x 2.8 x 1.8 mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 470nm, 520nm, 625nm | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series WL-SFTW | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Characteristics
Low energy consumption
High reliability
Low current requirement
Fast switching
No UV/IR radiation
High brightness
RGB individual control
Compact package outline
PLCC 4: black surface
PLCC 6: white surface
Applications
PLCC 4: Size 3528
Flash light, switch indicators, equipments indicators, accent and decorative lighting, electronic signage, video displays, backlight for LCDs, PDAs and TVs, vven, microwave, street lighting, ideal for lateral coupling in light guides
PLCC 6: Size 3528
TV backlighting, color splashing walls, accent and decorative lighting, optical indicator and RGB LEDs strips
PLCC 6: Size 5050
Optical indicator, equipments indicators, electronic signage, interior lighting, wide range of accent and decorative lighting, full color message and displays video boards, consumer appliances: backlight LCDs, PDAs, TVs, industry white goods such as ovens, microwaves, etc. and RGB LEDs strips
Related links
- Wurth Elektronik 2.4 V RGB LED 3528 Surface Mount WL-SFTW
- Wurth Elektronik 2.4 V RGB LED 5050 Surface Mount WL-SFTW
- Wurth Elektronik 2.4 V RGB LED 5050 Surface Mount WL-SFTW 150505M173300
- Wurth Elektronik 2 V RGB LED 3528 Surface Mount WL-SFTW
- Wurth Elektronik 2 V RGB LED 3528 Surface Mount WL-SFTW 150141M173100
- Wurth Elektronik 2.4 V RGB LED 1616 Surface Mount WL-SFCD 150066M153000
- Wurth Elektronik 2.4 V RGB LED 2012 Surface Mount WL-SFCW
- Wurth Elektronik 2.4 V RGB LED 0404 Surface Mount WL-SFCC
