Wurth Elektronik 2.4 V RGB LED 0404 Surface WL-SFCC 150044M155260
- RS Stock No.:
- 184-6952
- Mfr. Part No.:
- 150044M155260
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$1,620.00
(exc. GST)
$1,784.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | $0.405 | $1,620.00 |
| 8000 - 36000 | $0.395 | $1,580.00 |
| 40000 + | $0.355 | $1,420.00 |
*price indicative
- RS Stock No.:
- 184-6952
- Mfr. Part No.:
- 150044M155260
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LED | |
| LED Colour | RGB | |
| Maximum Forward Current | 5mA | |
| Package Type | 0404 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 1 | |
| Maximum Power Dissipation | 48mW | |
| Forward Voltage | 2.4V | |
| Number of Pins | 4 | |
| Viewing Angle | 140 ° | |
| Lens Dimensions | 1 x 1 x 0.65 mm | |
| LED Luminosity | 180 (Green) mcd, 50 (Blue) mcd, 80 (Red) mcd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 470nm, 530nm, 621nm | |
| Lens Colour | Clear | |
| Lens Finish | Diffused | |
| Series | WL-SFCC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LED | ||
LED Colour RGB | ||
Maximum Forward Current 5mA | ||
Package Type 0404 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 1 | ||
Maximum Power Dissipation 48mW | ||
Forward Voltage 2.4V | ||
Number of Pins 4 | ||
Viewing Angle 140 ° | ||
Lens Dimensions 1 x 1 x 0.65 mm | ||
LED Luminosity 180 (Green) mcd, 50 (Blue) mcd, 80 (Red) mcd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 470nm, 530nm, 621nm | ||
Lens Colour Clear | ||
Lens Finish Diffused | ||
Series WL-SFCC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Anti-reflection surface
Smallest RGB package
Very wide viewing angle
Applications
Full-colour display
Indoor video walls
Backlighting
Indicator
Front panel indicator
Home and smart appliances
Wearable and portable devices
Healthcare applications
Signal control system
Related links
- Wurth Elektronik 2.4 V RGB LED 0404 Surface Mount WL-SFCC 150044M155260
- Wurth Elektronik 2.4 V RGB LED 1616 Surface Mount WL-SFCW
- Wurth Elektronik 2.4 V RGB LED 2012 Surface Mount WL-SFCW
- Wurth Elektronik 2.4 V RGB LED 1616 Surface Mount WL-SFCD 150066M153000
- Wurth Elektronik 2.4 V RGB LED 3216 Surface Mount WL-SFRW
- Wurth Elektronik 2.4 V RGB LED 1616 Surface Mount WL-SFCW 150066M173000
- Wurth Elektronik 2.4 V RGB LED 2012 Surface Mount WL-SFCD
- Wurth Elektronik 2.4 V RGB LED 3225 Surface Mount WL-SFCW
