Osram Opto2.8 V, 3.3 V RGB LED SMD, Multi CHIPLED LTRB RASF

Unavailable
RS will no longer stock this product.
RS Stock No.:
175-1966
Mfr. Part No.:
LTRB RASF
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

RGB

Mounting Type

Surface Mount

Number of LEDs

3

Forward Voltage

2.8 V, 3.3 V

Luminous Intensity

1550 (True Green) mcd, 330 (Blue) mcd, 800 (Red) mcd

Number of Pins

6

Viewing Angle

120 °

Lens Shape

Square

Dominant Wavelength

465 (Blue) nm, 530 (True Green) nm, 621 (Red) nm

Dimensions

2.5 x 2.5 x 0.55mm

Series

Multi CHIPLED

Lens Colour

Clear

Forward Current

30mA

COO (Country of Origin):
TW
To fulfill the needs for pachinko- and gaming applications, this product is especially designed to achieve easy white binning and to reach high ESD level. The chips are configurated in a triangle to get best colour mixing already in the package.

package: SMD package with silicone resin
colour: white, x = 0.249, y = 0.208 (white)
viewing angle: Lambertian Emitter (120°)
chiptechnology: ThinGaN UX:3 (true green, blue) / Thinfilm (red)
soldering methods: reflow solderable
ESD-withstand voltage: up to 8 kV
pachinko market
LED chips can be controlled separately to display various colours including white
backlighting (LCD, switches, keys, illuminated advertising, general lighting)
coupling into light guides

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy