ams OSRAM 3.3 V RGB LED SMT Surface LTRB LTRB RASF.01
- RS Stock No.:
- 444-107
- Mfr. Part No.:
- LTRB RASF.01
- Brand:
- ams OSRAM
This image is representative of the product range
Subtotal (1 tape of 20 units)*
$12.56
(exc. GST)
$13.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,040 unit(s) ready to ship from another location
- Plus 3,000 unit(s) shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 + | $0.628 | $12.56 |
*price indicative
- RS Stock No.:
- 444-107
- Mfr. Part No.:
- LTRB RASF.01
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Red, Blue, Green | |
| Product Type | LED | |
| Package Type | SMT | |
| Maximum Forward Current | 30mA | |
| Packaging | SMT | |
| Mount Type | Surface | |
| Number of LEDs | 3 | |
| Forward Voltage | 3.3V | |
| Number of Pins | 6 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 0.33 → 2 cd | |
| Lens Dimensions | 2.5 x 2.5 x 0.55 mm | |
| Standards/Approvals | ANSI/ESDA/JEDEC JS-001Rohs | |
| Dominant Wavelength | 621nm | |
| Series | LTRB | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Red, Blue, Green | ||
Product Type LED | ||
Package Type SMT | ||
Maximum Forward Current 30mA | ||
Packaging SMT | ||
Mount Type Surface | ||
Number of LEDs 3 | ||
Forward Voltage 3.3V | ||
Number of Pins 6 | ||
Viewing Angle 120 ° | ||
LED Luminosity 0.33 → 2 cd | ||
Lens Dimensions 2.5 x 2.5 x 0.55 mm | ||
Standards/Approvals ANSI/ESDA/JEDEC JS-001Rohs | ||
Dominant Wavelength 621nm | ||
Series LTRB | ||
Automotive Standard No | ||
The ams OSRAM Multi Chip LED is specially designed for pachinko and gaming applications, offering easy white binning and high ESD tolerance. Its triangular chip configuration enables superior in-package color mixing, delivering vibrant and uniform illumination. Ideal for applications demanding consistent color quality and robust performance.
Utilizes AlInGaN based flip chip design for efficient performance
Classified as 2B, indicating improved durability in challenging environments
Typical emission at 120° with a Lambertian emitter, ensuring uniform light distribution
Related links
- ams OSRAM 3.3 V RGB LED SMT Surface Mount LTRB
- Osram Opto2.8 V Multi CHIPLED LTRB RASF
- ams OSRAM 2.4 V RGB LED PLCC Surface Mount LTRB R37G
- ams OSRAM 2.4 V RGB LED PLCC Surface Mount LTRB R37G LTRBR37G-4R4S-0125-0
- ams OSRAM 2.75 V RGB LED SMT Surface Mount OSIRE E3323 KRTBDWLM32.32-T4U6-JW+AAAB-J3+R4S6-5V
- ams OSRAM 3.2 V RGB LED SMT Surface Mount KRTBAELPS2.32
- ams OSRAM 2.75 V RGB LED SMT Surface Mount OSIRE E3323
- ams OSRAM 3.2 V RGB LED SMT Surface Mount KRTBAELPS2.32 KRTBAELPS2.32-1V7A-JW+6B5C-D8+3S4U-7Z
