Osram Opto2.8 → 3.2 V White LED PLCC 2 SMD, DURIS E3 LCW JNSH.EC-BRBT-6R7S-L1M2
- RS Stock No.:
- 810-8165P
- Mfr. Part No.:
- LCW JNSH.EC-BRBT-6R7S-L1M2
- Brand:
- OSRAM Opto Semiconductors
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 810-8165P
- Mfr. Part No.:
- LCW JNSH.EC-BRBT-6R7S-L1M2
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | White | |
| Package Type | PLCC 2 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.8 → 3.2 V | |
| Luminous Intensity | 2.1 → 2.6 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 110 ° | |
| Luminous Flux | 6175 → 7615 mlm | |
| Lens Shape | Hexagon | |
| Dimensions | 3.1 x 1.5 x 1.25mm | |
| Colour Temperature | 2700 → 5000K | |
| Series | DURIS E3 | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours White | ||
Package Type PLCC 2 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.8 → 3.2 V | ||
Luminous Intensity 2.1 → 2.6 cd | ||
Number of Pins 2 | ||
Viewing Angle 110 ° | ||
Luminous Flux 6175 → 7615 mlm | ||
Lens Shape Hexagon | ||
Dimensions 3.1 x 1.5 x 1.25mm | ||
Colour Temperature 2700 → 5000K | ||
Series DURIS E3 | ||
- COO (Country of Origin):
- TW
Related links
- Osram Opto1.8 V Orange LED PLCC 2 SMD, TOPLED LO T67K-L1M2-24
- ams OSRAM3.15 V White LED PLCC 4 SMD, DURIS E5 GW JDSMS1.EC-FTGP-5O8Q-L1N2
- ams OSRAM3.15 V White LED PLCC 4 SMD, DURIS E5 GW JDSMS1.CC-FRFT-5L7N-L1N2
- ams OSRAM3.15 V White LED PLCC 4 SMD, DURIS E5 GW JDSMS1.PC-FTGP-5R8T-L1N2
- Osram Opto3.25 V White LED PLCC 4 SMD, DURIS E5 GW JDSLS1.EC-FRFT-5C8E-1
- Osram Opto2.8 V Multi CHIPLED LTRB RASF
- ams OSRAM 3.2 V White LED SMD Epoxy Surface Mount OSLON Black
- ams OSRAM 3.2 V White LED SMD Epoxy Surface Mount OSLON Black LCW H9GP-JZKY-4U9X-1
